BLU2010-2033-TB15
RCD Components Inc
Description: Fixed Resistor, Thin Film, 0.5W, 203000ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, 2010,

Overview of BLU2010-2033-TB15 by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MOS6020-334MLC Coilcraft Inc General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT
MSS4020-333MXD Coilcraft Inc General Purpose Inductor, 33uH, 20%, 1 Element, SMD
MOS6020-334 Coilcraft Inc General Purpose Inductor, 330uH, 1 Element, SMD

CAD Models for BLU2010-2033-TB15 by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BLU2010-2033-TB15 by RCD Components Inc

BLU2010-2033-TB15
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.61 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.5 W
Resistance
203000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.01%
Working Voltage
150 V
Want to compare parts?
  1. BLU2010-2033-TB15
    RCD Components Inc
    Fixed Resistor, Thin Film, 0.5W, 203000ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, 2010,
    VS

Alternate Parts for BLU2010-2033-TB15

This table gives cross-reference parts and alternative options found for BLU2010-2033-TB15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU2010-2033-TB15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU2010P-2033-TT15W Fixed Resistor, Thin Film, 0.5W, 203000ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, 2010, RCD Components Inc BLU2010-2033-TB15 vs BLU2010P-2033-TT15W
BLU2010P-2033-TB15 Fixed Resistor, Thin Film, 0.5W, 203000ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, 2010, RCD Components Inc BLU2010-2033-TB15 vs BLU2010P-2033-TB15
BLU2010-2033-TT15 Fixed Resistor, Thin Film, 0.5W, 203000ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, 2010, RCD Components Inc BLU2010-2033-TB15 vs BLU2010-2033-TT15
BLU2010-2033-TB15W Fixed Resistor, Thin Film, 0.5W, 203000ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, 2010, RCD Components Inc BLU2010-2033-TB15 vs BLU2010-2033-TB15W
BLU2010-2033-TB15Q Fixed Resistor, Thin Film, 0.5W, 203000ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, 2010, RCD Components Inc BLU2010-2033-TB15 vs BLU2010-2033-TB15Q
BLU2010ER-2033-TT15 Fixed Resistor, Thin Film, 0.5W, 203000ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, 2010, RCD Components Inc BLU2010-2033-TB15 vs BLU2010ER-2033-TT15
BLU2010ER-2033-TB15Q Fixed Resistor, Thin Film, 0.5W, 203000ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, 2010, RCD Components Inc BLU2010-2033-TB15 vs BLU2010ER-2033-TB15Q
BLU2010P-2033-TB15W Fixed Resistor, Thin Film, 0.5W, 203000ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, 2010, RCD Components Inc BLU2010-2033-TB15 vs BLU2010P-2033-TB15W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU2010-2033-TB15 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU2010-2033-TB15 by RCD Components Inc

Select Manufacturer
Which Manufacturer of BLU2010-2033-TB15 would you like to use for your alert(s)?
  • Please alert me when BLU2010-2033-TB15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLU2010-2033-TB15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU2010-2033-TB15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLU2010-2033-TB15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU2010-2033-TB15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU2010-2033-TB15 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: