BLU2010-1131-BB10Q
RCD Components Inc
Description: Fixed Resistor, Thin Film, 0.5W, 1130ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 2010,

Overview of BLU2010-1131-BB10Q by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
RFS1113-105ME Coilcraft Inc General Purpose Inductor,
RFS1113-103ME Coilcraft Inc General Purpose Inductor,
RFS1113-104ME Coilcraft Inc General Purpose Inductor,

CAD Models for BLU2010-1131-BB10Q by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BLU2010-1131-BB10Q by RCD Components Inc

BLU2010-1131-BB10Q
RCD Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ULTRA PRECISION
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.61 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
1130 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. BLU2010-1131-BB10Q
    RCD Components Inc
    Fixed Resistor, Thin Film, 0.5W, 1130ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 2010,
    VS

Alternate Parts for BLU2010-1131-BB10Q

This table gives cross-reference parts and alternative options found for BLU2010-1131-BB10Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU2010-1131-BB10Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU2010-1131-AB10Q Fixed Resistor, Thin Film, 0.5W, 1130ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 2010, RCD Components Inc BLU2010-1131-BB10Q vs BLU2010-1131-AB10Q
BLU2010ER-1131-AB10 Fixed Resistor, Thin Film, 0.5W, 1130ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 2010, RCD Components Inc BLU2010-1131-BB10Q vs BLU2010ER-1131-AB10
BLU2010-1131-AT10Q Fixed Resistor, Thin Film, 0.5W, 1130ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 2010, RCD Components Inc BLU2010-1131-BB10Q vs BLU2010-1131-AT10Q
BLU2010ER-1131-AT10 Fixed Resistor, Thin Film, 0.5W, 1130ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 2010, RCD Components Inc BLU2010-1131-BB10Q vs BLU2010ER-1131-AT10
UPTF2010-2W-N-1131BT Fixed Resistor, Thin Film, 0.5W, 1130ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP VENKEL LTD BLU2010-1131-BB10Q vs UPTF2010-2W-N-1131BT
BLU2010P-1131-BB10Q Fixed Resistor, Thin Film, 0.5W, 1130ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 2010, RCD Components Inc BLU2010-1131-BB10Q vs BLU2010P-1131-BB10Q
UPTF2010-2W-N-1131AT Fixed Resistor, Thin Film, 0.5W, 1130ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP VENKEL LTD BLU2010-1131-BB10Q vs UPTF2010-2W-N-1131AT
BLU2010-1131-AB10W Fixed Resistor, Thin Film, 0.5W, 1130ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 2010, RCD Components Inc BLU2010-1131-BB10Q vs BLU2010-1131-AB10W
BLU2010-1131-BT10W Fixed Resistor, Thin Film, 0.5W, 1130ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 2010, RCD Components Inc BLU2010-1131-BB10Q vs BLU2010-1131-BT10W
BLU2010-1131-AB10 Fixed Resistor, Thin Film, 0.5W, 1130ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 2010, RCD Components Inc BLU2010-1131-BB10Q vs BLU2010-1131-AB10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU2010-1131-BB10Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU2010-1131-BB10Q by RCD Components Inc

  • Please alert me when BLU2010-1131-BB10Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLU2010-1131-BB10Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU2010-1131-BB10Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLU2010-1131-BB10Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU2010-1131-BB10Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU2010-1131-BB10Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: