Part Details for BLU1210P-9422-DB50W by RCD Components Inc
Overview of BLU1210P-9422-DB50W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94228BFLFT | Renesas Electronics Corporation | Programmable System Clock Chip For AMD - K7™ Processor | |
91489-422LF | Amphenol Communications Solutions | 2x10 Cable Plug Connector Kit, Right Exit, Standard Shield, Off White | |
72394-2211LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, Connector sub assembly, 2 Row, Metral Unshielded Cable Connector Assembly. |
Part Details for BLU1210P-9422-DB50W
BLU1210P-9422-DB50W CAD Models
BLU1210P-9422-DB50W Part Data Attributes
|
BLU1210P-9422-DB50W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1210P-9422-DB50W
RCD Components Inc
Fixed Resistor, Thin Film, 0.33W, 94200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 94200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for BLU1210P-9422-DB50W
This table gives cross-reference parts and alternative options found for BLU1210P-9422-DB50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1210P-9422-DB50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU1210ER-9422-DB50W | Fixed Resistor, Thin Film, 0.33W, 94200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210P-9422-DB50W vs BLU1210ER-9422-DB50W |
BLU1210ER-9422-DB50 | Fixed Resistor, Thin Film, 0.33W, 94200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210P-9422-DB50W vs BLU1210ER-9422-DB50 |
BLU1210ER-9422-DT50 | Fixed Resistor, Thin Film, 0.33W, 94200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210P-9422-DB50W vs BLU1210ER-9422-DT50 |
BLU1210-9422-DB50 | Fixed Resistor, Thin Film, 0.33W, 94200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210P-9422-DB50W vs BLU1210-9422-DB50 |
NTR20D9422DTRF | Fixed Resistor, Thin Film, 0.2W, 94200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | BLU1210P-9422-DB50W vs NTR20D9422DTRF |
TFCR1210-4W-C-9422DT | Fixed Resistor, Thin Film, 0.25W, 94200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | BLU1210P-9422-DB50W vs TFCR1210-4W-C-9422DT |
RN14D9422CT5-50 | Fixed Resistor, Thin Film, 0.2W, 94200ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, | Cal-Chip Electronics | BLU1210P-9422-DB50W vs RN14D9422CT5-50 |
BLU1210P-9422-DT50Q | Fixed Resistor, Thin Film, 0.33W, 94200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210P-9422-DB50W vs BLU1210P-9422-DT50Q |
NTRA20D9422DTRQYF | Fixed Resistor, Thin Film, 0.25W, 94200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | BLU1210P-9422-DB50W vs NTRA20D9422DTRQYF |
NTR20D9422DTR1KF | Fixed Resistor, Thin Film, 0.25W, 94200ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, | NIC Components Corp | BLU1210P-9422-DB50W vs NTR20D9422DTR1KF |