Part Details for BLU1210P-6810-FB50W by RCD Components Inc
Overview of BLU1210P-6810-FB50W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68105-001LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latch Housing, Double Row, 2.54mm (0.100in), 4 Positions.. | |
68105-002LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latch Housing, Double Row, 2.54mm (0.100in), 6 Positions.. | |
68105-003LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latch Housing, Double Row, 2.54mm (0.100in), 8 Positions.. |
Part Details for BLU1210P-6810-FB50W
BLU1210P-6810-FB50W CAD Models
BLU1210P-6810-FB50W Part Data Attributes
|
BLU1210P-6810-FB50W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1210P-6810-FB50W
RCD Components Inc
Fixed Resistor, Thin Film, 0.33W, 681ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for BLU1210P-6810-FB50W
This table gives cross-reference parts and alternative options found for BLU1210P-6810-FB50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1210P-6810-FB50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN14F6810CT1-50 | Fixed Resistor, Thin Film, 0.2W, 681ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1209, | Cal-Chip Electronics | BLU1210P-6810-FB50W vs RN14F6810CT1-50 |
BLU1210P-6810-FT50W | Fixed Resistor, Thin Film, 0.33W, 681ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210P-6810-FB50W vs BLU1210P-6810-FT50W |
BLU1210ER-6810-FT50W | Fixed Resistor, Thin Film, 0.33W, 681ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210P-6810-FB50W vs BLU1210ER-6810-FT50W |
BLU1210ER-6810-FB50Q | Fixed Resistor, Thin Film, 0.33W, 681ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210P-6810-FB50W vs BLU1210ER-6810-FB50Q |
RN73G2EB6810F | Fixed Resistor, Thin Film, 0.25W, 681ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | MERITEK Electronics Corporation | BLU1210P-6810-FB50W vs RN73G2EB6810F |
BLU1210P-6810-FT50Q | Fixed Resistor, Thin Film, 0.33W, 681ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210P-6810-FB50W vs BLU1210P-6810-FT50Q |
BLU1210ER-6810-FB50W | Fixed Resistor, Thin Film, 0.33W, 681ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210P-6810-FB50W vs BLU1210ER-6810-FB50W |
RN73G2ETD6810F | Fixed Resistor, Thin Film, 0.25W, 681ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | MERITEK Electronics Corporation | BLU1210P-6810-FB50W vs RN73G2ETD6810F |
AR13FTD6810 | Fixed Resistor, Thin Film, 0.25W, 681ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | BLU1210P-6810-FB50W vs AR13FTD6810 |
NTR20F6810DTRF | Fixed Resistor, Thin Film, 0.2W, 681ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | BLU1210P-6810-FB50W vs NTR20F6810DTRF |