Part Details for BLU1210P-5972-BB50W by RCD Components Inc
Overview of BLU1210P-5972-BB50W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85972-001LF | Amphenol Communications Solutions | Metral® Coax and Mini Coax, Backplane Connectors, Mini-Power Coupler 6 Position, Straight Header/Header | |
85972-003LF | Amphenol Communications Solutions | Metral® Coax & Mini Coax, Backplane Connectors, Mini Power Insert, Straight, Header, Solder To Board. |
Part Details for BLU1210P-5972-BB50W
BLU1210P-5972-BB50W CAD Models
BLU1210P-5972-BB50W Part Data Attributes
|
BLU1210P-5972-BB50W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1210P-5972-BB50W
RCD Components Inc
Fixed Resistor, Thin Film, 0.33W, 59700ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 59700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for BLU1210P-5972-BB50W
This table gives cross-reference parts and alternative options found for BLU1210P-5972-BB50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1210P-5972-BB50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU1210-5972-BB50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 59700ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 1210, | BLU1210P-5972-BB50W vs BLU1210-5972-BB50 |
BLU1210ER-5972-BB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 59700ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 1210, | BLU1210P-5972-BB50W vs BLU1210ER-5972-BB50Q |
BLU1210P-5972-BT50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 59700ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 1210, | BLU1210P-5972-BB50W vs BLU1210P-5972-BT50 |
NTR20A5972DTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 59700ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, | BLU1210P-5972-BB50W vs NTR20A5972DTR1KF |
BLU1210P-5972-BB50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 59700ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 1210, | BLU1210P-5972-BB50W vs BLU1210P-5972-BB50 |
RN73G2EB5972B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 59700ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | BLU1210P-5972-BB50W vs RN73G2EB5972B |
BLU1210-5972-AB50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 59700ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 1210, | BLU1210P-5972-BB50W vs BLU1210-5972-AB50W |
NTRA20B5972DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 59700ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | BLU1210P-5972-BB50W vs NTRA20B5972DTRQYF |
NTR20B5972DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.2W, 59700ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | BLU1210P-5972-BB50W vs NTR20B5972DTRF |
RN14A5972CT5-50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.2W, 59700ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, | BLU1210P-5972-BB50W vs RN14A5972CT5-50 |