BLU1210P-5560-CT50
RCD Components Inc
Description: Fixed Resistor, Thin Film, 0.33W, 556ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 1210,

Overview of BLU1210P-5560-CT50 by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BLU1210P-5560-CT50 by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BLU1210P-5560-CT50 by RCD Components Inc

BLU1210P-5560-CT50
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.61 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR
Rated Power Dissipation (P)
0.33 W
Resistance
556 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Tolerance
0.25%
Working Voltage
150 V
Want to compare parts?
  1. BLU1210P-5560-CT50
    RCD Components Inc
    Fixed Resistor, Thin Film, 0.33W, 556ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 1210,
    VS

Alternate Parts for BLU1210P-5560-CT50

This table gives cross-reference parts and alternative options found for BLU1210P-5560-CT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1210P-5560-CT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU1210ER-5560-CB50 Fixed Resistor, Thin Film, 0.33W, 556ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 1210, RCD Components Inc BLU1210P-5560-CT50 vs BLU1210ER-5560-CB50
BLU1210P-5560-CB50 Fixed Resistor, Thin Film, 0.33W, 556ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 1210, RCD Components Inc BLU1210P-5560-CT50 vs BLU1210P-5560-CB50
BLU1210ER-5560-CT50W Fixed Resistor, Thin Film, 0.33W, 556ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 1210, RCD Components Inc BLU1210P-5560-CT50 vs BLU1210ER-5560-CT50W
BLU1210P-5560-CT50Q Fixed Resistor, Thin Film, 0.33W, 556ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 1210, RCD Components Inc BLU1210P-5560-CT50 vs BLU1210P-5560-CT50Q
RN73G2EB5560C Fixed Resistor, Thin Film, 0.25W, 556ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP MERITEK Electronics Corporation BLU1210P-5560-CT50 vs RN73G2EB5560C
BLU1210ER-5560-CB50Q Fixed Resistor, Thin Film, 0.33W, 556ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 1210, RCD Components Inc BLU1210P-5560-CT50 vs BLU1210ER-5560-CB50Q
RN14C5560CT1-50 Fixed Resistor, Thin Film, 0.2W, 556ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1209, Cal-Chip Electronics BLU1210P-5560-CT50 vs RN14C5560CT1-50
BLU1210ER-5560-CB50W Fixed Resistor, Thin Film, 0.33W, 556ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 1210, RCD Components Inc BLU1210P-5560-CT50 vs BLU1210ER-5560-CB50W
RN14C5560CT5-50 Fixed Resistor, Thin Film, 0.2W, 556ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1209, Cal-Chip Electronics BLU1210P-5560-CT50 vs RN14C5560CT5-50
BLU1210-5560-CB50Q Fixed Resistor, Thin Film, 0.33W, 556ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 1210, RCD Components Inc BLU1210P-5560-CT50 vs BLU1210-5560-CB50Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU1210P-5560-CT50 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU1210P-5560-CT50 by RCD Components Inc

  • Please alert me when BLU1210P-5560-CT50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BLU1210P-5560-CT50 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU1210P-5560-CT50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BLU1210P-5560-CT50 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU1210P-5560-CT50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU1210P-5560-CT50 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: