Part Details for BLU1210P-4871-TT5Q by RCD Components Inc
Overview of BLU1210P-4871-TT5Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91487-143LF | Amphenol Communications Solutions | 2x6 Cable Plug Connector Kit, Left Exit, Standard Shield, Black | |
86093487113768E1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Header, Right Angle, Through Hole, Style C, 48 ways, Class I | |
77313-487-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 14 Positions |
Part Details for BLU1210P-4871-TT5Q
BLU1210P-4871-TT5Q CAD Models
BLU1210P-4871-TT5Q Part Data Attributes
|
BLU1210P-4871-TT5Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1210P-4871-TT5Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.33W, 4870ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 4870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for BLU1210P-4871-TT5Q
This table gives cross-reference parts and alternative options found for BLU1210P-4871-TT5Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1210P-4871-TT5Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU1210-4871-TB5Q | Fixed Resistor, Thin Film, 0.33W, 4870ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, 1210, | RCD Components Inc | BLU1210P-4871-TT5Q vs BLU1210-4871-TB5Q |
RN73B2ETD4871T | Fixed Resistor, Thin Film, 0.25W, 4870ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | MERITEK Electronics Corporation | BLU1210P-4871-TT5Q vs RN73B2ETD4871T |
AR13TTSV4871 | Fixed Resistor, Thin Film, 0.25W, 4870ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | BLU1210P-4871-TT5Q vs AR13TTSV4871 |
RN73B2EB4871T | Fixed Resistor, Thin Film, 0.25W, 4870ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | MERITEK Electronics Corporation | BLU1210P-4871-TT5Q vs RN73B2EB4871T |
NTR20T4871STRF | Fixed Resistor, Thin Film, 0.2W, 4870ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | BLU1210P-4871-TT5Q vs NTR20T4871STRF |
TF1210D4871TB | Fixed Resistor, Thin Film, 0.25W, 4870ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1210, | Fenghua (HK) Electronics Ltd | BLU1210P-4871-TT5Q vs TF1210D4871TB |
BLU1210-4871-TB5 | Fixed Resistor, Thin Film, 0.33W, 4870ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, 1210, | RCD Components Inc | BLU1210P-4871-TT5Q vs BLU1210-4871-TB5 |
NTR20T4871STR1KF | Fixed Resistor, Thin Film, 0.25W, 4870ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1209, | NIC Components Corp | BLU1210P-4871-TT5Q vs NTR20T4871STR1KF |
TF1210D4871TT | Fixed Resistor, Thin Film, 0.25W, 4870ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1210, | Fenghua (HK) Electronics Ltd | BLU1210P-4871-TT5Q vs TF1210D4871TT |
BLU1210P-4871-TT5W | Fixed Resistor, Thin Film, 0.33W, 4870ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, 1210, | RCD Components Inc | BLU1210P-4871-TT5Q vs BLU1210P-4871-TT5W |