There are no models available for this part yet.
Overview of BLU1210P-2463-CB25W by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1246-334KLC | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSS1246-334KLB | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSS1246-393MLB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT |
CAD Models for BLU1210P-2463-CB25W by RCD Components Inc
Part Data Attributes for BLU1210P-2463-CB25W by RCD Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.61 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.33 W
|
Resistance
|
246000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
150 V
|
Alternate Parts for BLU1210P-2463-CB25W
This table gives cross-reference parts and alternative options found for BLU1210P-2463-CB25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1210P-2463-CB25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU1210-2463-CT25W | Fixed Resistor, Thin Film, 0.33W, 246000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210P-2463-CB25W vs BLU1210-2463-CT25W |
RN73F2EB2463C | Fixed Resistor, Thin Film, 0.25W, 246000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | MERITEK Electronics Corporation | BLU1210P-2463-CB25W vs RN73F2EB2463C |
RN73F2ETD2463C | Fixed Resistor, Thin Film, 0.25W, 246000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | MERITEK Electronics Corporation | BLU1210P-2463-CB25W vs RN73F2ETD2463C |
BLU1210ER-2463-CB25Q | Fixed Resistor, Thin Film, 0.33W, 246000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210P-2463-CB25W vs BLU1210ER-2463-CB25Q |
BLU1210-2463-CB25Q | Fixed Resistor, Thin Film, 0.33W, 246000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210P-2463-CB25W vs BLU1210-2463-CB25Q |
NTR20C2463CTR1KF | Fixed Resistor, Thin Film, 0.25W, 246000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1209, | NIC Components Corp | BLU1210P-2463-CB25W vs NTR20C2463CTR1KF |
NTR20C2463CTRF | Fixed Resistor, Thin Film, 0.2W, 246000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | BLU1210P-2463-CB25W vs NTR20C2463CTRF |
BLU1210-2463-CB25W | Fixed Resistor, Thin Film, 0.33W, 246000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210P-2463-CB25W vs BLU1210-2463-CB25W |
BLU1210P-2463-CT25 | Fixed Resistor, Thin Film, 0.33W, 246000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210P-2463-CB25W vs BLU1210P-2463-CT25 |
RN14C2463CT1-25 | Fixed Resistor, Thin Film, 0.2W, 246000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1209, | Cal-Chip Electronics | BLU1210P-2463-CB25W vs RN14C2463CT1-25 |