Part Details for BLU1210P-1804-DB50Q by RCD Components Inc
Overview of BLU1210P-1804-DB50Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1804IS8#TRPBF | Analog Devices | 1x/2x/4x 100V/µs, 85MHz, R2R I | |
LT1804IDD#TRPBF | Analog Devices | 1x/2x/4x 100V/µs, 85MHz, R2R I | |
LT1804IDD#PBF | Analog Devices | 1x/2x/4x 100V/µs, 85MHz, R2R I |
Part Details for BLU1210P-1804-DB50Q
BLU1210P-1804-DB50Q CAD Models
BLU1210P-1804-DB50Q Part Data Attributes
|
BLU1210P-1804-DB50Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1210P-1804-DB50Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.33W, 1800000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 1800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for BLU1210P-1804-DB50Q
This table gives cross-reference parts and alternative options found for BLU1210P-1804-DB50Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1210P-1804-DB50Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU1210P-1804-DT50W | Fixed Resistor, Thin Film, 0.33W, 1800000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210P-1804-DB50Q vs BLU1210P-1804-DT50W |
TFCR1210-4W-C-1804DT | Fixed Resistor, Thin Film, 0.25W, 1800000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | BLU1210P-1804-DB50Q vs TFCR1210-4W-C-1804DT |
BLU1210-1804-DT50Q | Fixed Resistor, Thin Film, 0.33W, 1800000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210P-1804-DB50Q vs BLU1210-1804-DT50Q |
BLU1210ER-1804-DB50 | Fixed Resistor, Thin Film, 0.33W, 1800000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210P-1804-DB50Q vs BLU1210ER-1804-DB50 |
RN73G2EB1804D | Fixed Resistor, Thin Film, 0.25W, 1800000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | MERITEK Electronics Corporation | BLU1210P-1804-DB50Q vs RN73G2EB1804D |
NTR20D1804DTRF | Fixed Resistor, Thin Film, 0.2W, 1800000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | BLU1210P-1804-DB50Q vs NTR20D1804DTRF |
AR13DBD1804N | Fixed Resistor, Thin Film, 0.2W, 1800000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | BLU1210P-1804-DB50Q vs AR13DBD1804N |
RNCF1210DTC1M80 | Fixed Resistor, Thin Film, 0.25W, 1800000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | BLU1210P-1804-DB50Q vs RNCF1210DTC1M80 |
BLU1210P-1804-DT50Q | Fixed Resistor, Thin Film, 0.33W, 1800000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210P-1804-DB50Q vs BLU1210P-1804-DT50Q |
BLU1210P-1804-DT50 | Fixed Resistor, Thin Film, 0.33W, 1800000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210P-1804-DB50Q vs BLU1210P-1804-DT50 |