Part Details for BLU1210P-1803-BT10W by RCD Components Inc
Overview of BLU1210P-1803-BT10W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1803-ALC | Coilcraft Inc | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
D1803-ALB | Coilcraft Inc | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
D1803- | Coilcraft Inc | Power inductor, for Marvell 88MD, shielded, SMT, RoHS |
Part Details for BLU1210P-1803-BT10W
BLU1210P-1803-BT10W CAD Models
BLU1210P-1803-BT10W Part Data Attributes
|
BLU1210P-1803-BT10W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1210P-1803-BT10W
RCD Components Inc
Fixed Resistor, Thin Film, 0.33W, 180000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for BLU1210P-1803-BT10W
This table gives cross-reference parts and alternative options found for BLU1210P-1803-BT10W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1210P-1803-BT10W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C2E180KATD | RESISTOR, THIN FILM, 0.2W, 0.05%, 10ppm, 180000ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | TE Connectivity | BLU1210P-1803-BT10W vs RN73C2E180KATD |
BLU1210P-1803-AT10 | Fixed Resistor, Thin Film, 0.33W, 180000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 1210, | RCD Components Inc | BLU1210P-1803-BT10W vs BLU1210P-1803-AT10 |
AR13ABBV1803 | Fixed Resistor, Thin Film, 0.25W, 180000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | BLU1210P-1803-BT10W vs AR13ABBV1803 |
BLU1210P-1803-AT10Q | Fixed Resistor, Thin Film, 0.33W, 180000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 1210, | RCD Components Inc | BLU1210P-1803-BT10W vs BLU1210P-1803-AT10Q |
BLU1210-1803-AT10Q | Fixed Resistor, Thin Film, 0.33W, 180000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 1210, | RCD Components Inc | BLU1210P-1803-BT10W vs BLU1210-1803-AT10Q |
BLU1210ER-1803-AB10Q | Fixed Resistor, Thin Film, 0.33W, 180000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 1210, | RCD Components Inc | BLU1210P-1803-BT10W vs BLU1210ER-1803-AB10Q |
RN73C2EB1803A | Fixed Resistor, Thin Film, 0.25W, 180000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | MERITEK Electronics Corporation | BLU1210P-1803-BT10W vs RN73C2EB1803A |
NTR20B1803BTRF | Fixed Resistor, Thin Film, 0.2W, 180000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | BLU1210P-1803-BT10W vs NTR20B1803BTRF |
BLU1210-1803-AT10W | Fixed Resistor, Thin Film, 0.33W, 180000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 1210, | RCD Components Inc | BLU1210P-1803-BT10W vs BLU1210-1803-AT10W |
RN73C2ETD1803A | Fixed Resistor, Thin Film, 0.25W, 180000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | MERITEK Electronics Corporation | BLU1210P-1803-BT10W vs RN73C2ETD1803A |