Part Details for BLU1210P-1642-CB25 by RCD Components Inc
Overview of BLU1210P-1642-CB25 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3621EDCB-25#TRMPBF | Analog Devices | 17V, 1A Sync Buck Reg w/ 3.5µA | |
LTC3621EDCB-25#TRPBF | Analog Devices | 17V, 1A Sync Buck Reg w/ 3.5µA | |
ADP2139CB-2.5EVALZ | Analog Devices | Evaluation Board |
Part Details for BLU1210P-1642-CB25
BLU1210P-1642-CB25 CAD Models
BLU1210P-1642-CB25 Part Data Attributes
|
BLU1210P-1642-CB25
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1210P-1642-CB25
RCD Components Inc
Fixed Resistor, Thin Film, 0.33W, 16400ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1210,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 16400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for BLU1210P-1642-CB25
This table gives cross-reference parts and alternative options found for BLU1210P-1642-CB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1210P-1642-CB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN14C1642CT5-25 | Fixed Resistor, Thin Film, 0.2W, 16400ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1209, | Cal-Chip Electronics | BLU1210P-1642-CB25 vs RN14C1642CT5-25 |
BLU1210ER-1642-CB25W | Fixed Resistor, Thin Film, 0.33W, 16400ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210P-1642-CB25 vs BLU1210ER-1642-CB25W |
NTRA20C1642CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 16400ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | BLU1210P-1642-CB25 vs NTRA20C1642CTR1KQYF |
BLU1210ER-1642-CT25Q | Fixed Resistor, Thin Film, 0.33W, 16400ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210P-1642-CB25 vs BLU1210ER-1642-CT25Q |
BLU1210-1642-CT25 | Fixed Resistor, Thin Film, 0.33W, 16400ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210P-1642-CB25 vs BLU1210-1642-CT25 |
RN14C1642CT1-25 | Fixed Resistor, Thin Film, 0.2W, 16400ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1209, | Cal-Chip Electronics | BLU1210P-1642-CB25 vs RN14C1642CT1-25 |
RN73F2EB1642C | Fixed Resistor, Thin Film, 0.25W, 16400ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | MERITEK Electronics Corporation | BLU1210P-1642-CB25 vs RN73F2EB1642C |
TFCR1210-4W-E-1642CT | Fixed Resistor, Thin Film, 0.25W, 16400ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | BLU1210P-1642-CB25 vs TFCR1210-4W-E-1642CT |
NTR20C1642CTRF | Fixed Resistor, Thin Film, 0.2W, 16400ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | BLU1210P-1642-CB25 vs NTR20C1642CTRF |
BLU1210P-1642-CT25W | Fixed Resistor, Thin Film, 0.33W, 16400ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210P-1642-CB25 vs BLU1210P-1642-CT25W |