Part Details for BLU1210P-1404-BB25Q by RCD Components Inc
Overview of BLU1210P-1404-BB25Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1404-E | Renesas Electronics Corporation | Silicon N Channel MOSFET | |
R7F701404EAFB | Renesas Electronics Corporation | High-end Automotive Microcontrollers for Instrument Cluster Supporting Basic or Low-level 2D Drawing | |
ISL6140/41EVAL1Z | Renesas Electronics Corporation | Negative Voltage Hot Plug/Hot Swap Controller Evaluation Board |
Part Details for BLU1210P-1404-BB25Q
BLU1210P-1404-BB25Q CAD Models
BLU1210P-1404-BB25Q Part Data Attributes
|
BLU1210P-1404-BB25Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1210P-1404-BB25Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.33W, 1400000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 1400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for BLU1210P-1404-BB25Q
This table gives cross-reference parts and alternative options found for BLU1210P-1404-BB25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1210P-1404-BB25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU1210P-1404-BT25 | Fixed Resistor, Thin Film, 0.33W, 1400000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210P-1404-BB25Q vs BLU1210P-1404-BT25 |
BLU1210-1404-BB25W | Fixed Resistor, Thin Film, 0.33W, 1400000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210P-1404-BB25Q vs BLU1210-1404-BB25W |
BLU1210-1404-AT25W | Fixed Resistor, Thin Film, 0.33W, 1400000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210P-1404-BB25Q vs BLU1210-1404-AT25W |
AR13BTC1404N | Fixed Resistor, Thin Film, 0.2W, 1400000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1209, | Viking Tech Corp | BLU1210P-1404-BB25Q vs AR13BTC1404N |
BLU1210-1404-BT25Q | Fixed Resistor, Thin Film, 0.33W, 1400000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210P-1404-BB25Q vs BLU1210-1404-BT25Q |
BLU1210-1404-AB25 | Fixed Resistor, Thin Film, 0.33W, 1400000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210P-1404-BB25Q vs BLU1210-1404-AB25 |
BLU1210-1404-BT25W | Fixed Resistor, Thin Film, 0.33W, 1400000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | BLU1210P-1404-BB25Q vs BLU1210-1404-BT25W |
BLU1210P-1404-AT25W | Fixed Resistor, Thin Film, 0.33W, 1400000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210P-1404-BB25Q vs BLU1210P-1404-AT25W |
TFCR1210-4W-E-1404BT | Fixed Resistor, Thin Film, 0.25W, 1400000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | BLU1210P-1404-BB25Q vs TFCR1210-4W-E-1404BT |
BLU1210-1404-AB25Q | Fixed Resistor, Thin Film, 0.33W, 1400000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210P-1404-BB25Q vs BLU1210-1404-AB25Q |