Part Details for BLU1210P-1334-FT25W by RCD Components Inc
Overview of BLU1210P-1334-FT25W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
133-411C-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 8 Column, Direct Orthogonal, Double End Wall, 1.5mm Wipe, Nickel Sulfamate. | |
133-411E-21D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 12 Column, Direct Orthogonal, Double End Wall, 2.25mm Wipe, Nickel Sulfamate. | |
133-411A-21H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 4 Column, Direct Orthogonal, Double End Wall, 2.25mm Wipe, APP. |
Part Details for BLU1210P-1334-FT25W
BLU1210P-1334-FT25W CAD Models
BLU1210P-1334-FT25W Part Data Attributes
|
BLU1210P-1334-FT25W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1210P-1334-FT25W
RCD Components Inc
Fixed Resistor, Thin Film, 0.33W, 1330000ohm, 150V, 1% +/-Tol, 25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 1330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for BLU1210P-1334-FT25W
This table gives cross-reference parts and alternative options found for BLU1210P-1334-FT25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1210P-1334-FT25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73F2ETD1334F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1330000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | BLU1210P-1334-FT25W vs RN73F2ETD1334F |
BLU1210-1334-FB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 1330000ohm, 150V, 1% +/-Tol, 25ppm/Cel, 1210, | BLU1210P-1334-FT25W vs BLU1210-1334-FB25Q |
BLU1210ER-1334-FT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 1330000ohm, 150V, 1% +/-Tol, 25ppm/Cel, 1210, | BLU1210P-1334-FT25W vs BLU1210ER-1334-FT25W |
BLU1210ER-1334-FB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 1330000ohm, 150V, 1% +/-Tol, 25ppm/Cel, 1210, | BLU1210P-1334-FT25W vs BLU1210ER-1334-FB25Q |
RN73F2EB1334F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1330000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | BLU1210P-1334-FT25W vs RN73F2EB1334F |
NTR20F1334CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.2W, 1330000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | BLU1210P-1334-FT25W vs NTR20F1334CTRF |
TFCR1210-4W-E-1334FT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1330000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | BLU1210P-1334-FT25W vs TFCR1210-4W-E-1334FT |
BLU1210P-1334-FB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 1330000ohm, 150V, 1% +/-Tol, 25ppm/Cel, 1210, | BLU1210P-1334-FT25W vs BLU1210P-1334-FB25W |
AR13FTC1334N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.2W, 1330000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1209, | BLU1210P-1334-FT25W vs AR13FTC1334N |
BLU1210-1334-FB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 1330000ohm, 150V, 1% +/-Tol, 25ppm/Cel, 1210, | BLU1210P-1334-FT25W vs BLU1210-1334-FB25W |