Part Details for BLU1210P-1103-AT25Q by RCD Components Inc
Results Overview of BLU1210P-1103-AT25Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLU1210P-1103-AT25Q Information
BLU1210P-1103-AT25Q by RCD Components Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25QF128A-MHB-T | Renesas Electronics Corporation | 128Mbit, 3V SPI Serial Flash Memory with Dual I/O and Quad I/O Support | |
AT25QF641B-MHB-T | Renesas Electronics Corporation | 64Mbit, 3V SPI Serial Flash Memory with Dual I/O and Quad I/O Support | |
AT25QL641-SUE-T | Renesas Electronics Corporation | 64Mbit, 1.7V Minimum SPI Serial Flash Memory with Dual I/O, Quad I/O and QPI Support |
Part Details for BLU1210P-1103-AT25Q
BLU1210P-1103-AT25Q CAD Models
BLU1210P-1103-AT25Q Part Data Attributes
|
BLU1210P-1103-AT25Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1210P-1103-AT25Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.33W, 110000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1210,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for BLU1210P-1103-AT25Q
This table gives cross-reference parts and alternative options found for BLU1210P-1103-AT25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1210P-1103-AT25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR13ATC1103 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | BLU1210P-1103-AT25Q vs AR13ATC1103 |
TF1210G1103BB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | BLU1210P-1103-AT25Q vs TF1210G1103BB |
AR13ATC1103N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.2W, 110000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1209, | BLU1210P-1103-AT25Q vs AR13ATC1103N |
BLU1210P-1103-BB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 110000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1210, | BLU1210P-1103-AT25Q vs BLU1210P-1103-BB25 |
BLU1210ER-1103-BB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 110000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1210, | BLU1210P-1103-AT25Q vs BLU1210ER-1103-BB25W |
TFCR1210-4W-E-1103BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | BLU1210P-1103-AT25Q vs TFCR1210-4W-E-1103BT |
AR13ABC1103N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.2W, 110000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1209, | BLU1210P-1103-AT25Q vs AR13ABC1103N |
TF1210G1103BT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | BLU1210P-1103-AT25Q vs TF1210G1103BT |
AR13BBC1103 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | BLU1210P-1103-AT25Q vs AR13BBC1103 |
BLU1210P-1103-BT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 110000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1210, | BLU1210P-1103-AT25Q vs BLU1210P-1103-BT25W |