Part Details for BLU1210ER-7960-DT10Q by RCD Components Inc
Overview of BLU1210ER-7960-DT10Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7960BCPZ | Analog Devices | 18-bit, 5MSPS INT 4.096V VREF, | |
AD7960BCPZ-RL7 | Analog Devices | 18-bit, 5MSPS INT 4.096V VREF, | |
EVAL-AD7960FMCZ | Analog Devices | `EVALUATION BOARD |
Part Details for BLU1210ER-7960-DT10Q
BLU1210ER-7960-DT10Q CAD Models
BLU1210ER-7960-DT10Q Part Data Attributes
|
BLU1210ER-7960-DT10Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1210ER-7960-DT10Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.33W, 796ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 796 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for BLU1210ER-7960-DT10Q
This table gives cross-reference parts and alternative options found for BLU1210ER-7960-DT10Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1210ER-7960-DT10Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU1210P-7960-DB10Q | Fixed Resistor, Thin Film, 0.33W, 796ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-7960-DT10Q vs BLU1210P-7960-DB10Q |
BLU1210P-7960-DT10Q | Fixed Resistor, Thin Film, 0.33W, 796ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-7960-DT10Q vs BLU1210P-7960-DT10Q |
BLU1210-7960-DT10 | Fixed Resistor, Thin Film, 0.33W, 796ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | BLU1210ER-7960-DT10Q vs BLU1210-7960-DT10 |
BLU1210P-7960-DB10W | Fixed Resistor, Thin Film, 0.33W, 796ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-7960-DT10Q vs BLU1210P-7960-DB10W |
RN73C2EB7960D | Fixed Resistor, Thin Film, 0.25W, 796ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1210, CHIP | MERITEK Electronics Corporation | BLU1210ER-7960-DT10Q vs RN73C2EB7960D |
BLU1210ER-7960-DB10W | Fixed Resistor, Thin Film, 0.33W, 796ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-7960-DT10Q vs BLU1210ER-7960-DB10W |
BLU1210ER-7960-DB10Q | Fixed Resistor, Thin Film, 0.33W, 796ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-7960-DT10Q vs BLU1210ER-7960-DB10Q |
BLU1210P-7960-DT10 | Fixed Resistor, Thin Film, 0.33W, 796ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-7960-DT10Q vs BLU1210P-7960-DT10 |
BLU1210-7960-DB10 | Fixed Resistor, Thin Film, 0.33W, 796ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-7960-DT10Q vs BLU1210-7960-DB10 |
BLU1210ER-7960-DT10 | Fixed Resistor, Thin Film, 0.33W, 796ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-7960-DT10Q vs BLU1210ER-7960-DT10 |