Part Details for BLU1210ER-7233-BB25W by RCD Components Inc
Overview of BLU1210ER-7233-BB25W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AC-72-33S-16.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Part Details for BLU1210ER-7233-BB25W
BLU1210ER-7233-BB25W CAD Models
BLU1210ER-7233-BB25W Part Data Attributes
|
BLU1210ER-7233-BB25W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1210ER-7233-BB25W
RCD Components Inc
Fixed Resistor, Thin Film, 0.33W, 723000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 723000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for BLU1210ER-7233-BB25W
This table gives cross-reference parts and alternative options found for BLU1210ER-7233-BB25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1210ER-7233-BB25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU1210ER-7233-BB25Q | Fixed Resistor, Thin Film, 0.33W, 723000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-7233-BB25W vs BLU1210ER-7233-BB25Q |
BLU1210ER-7233-AB25W | Fixed Resistor, Thin Film, 0.33W, 723000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-7233-BB25W vs BLU1210ER-7233-AB25W |
BLU1210P-7233-AB25W | Fixed Resistor, Thin Film, 0.33W, 723000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-7233-BB25W vs BLU1210P-7233-AB25W |
BLU1210-7233-BT25W | Fixed Resistor, Thin Film, 0.33W, 723000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | BLU1210ER-7233-BB25W vs BLU1210-7233-BT25W |
BLU1210ER-7233-BB25 | Fixed Resistor, Thin Film, 0.33W, 723000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-7233-BB25W vs BLU1210ER-7233-BB25 |
BLU1210P-7233-BB25 | Fixed Resistor, Thin Film, 0.33W, 723000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-7233-BB25W vs BLU1210P-7233-BB25 |
BLU1210-7233-AT25W | Fixed Resistor, Thin Film, 0.33W, 723000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-7233-BB25W vs BLU1210-7233-AT25W |
RN14A7233CT1-25 | Fixed Resistor, Thin Film, 0.2W, 723000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1209, | Cal-Chip Electronics | BLU1210ER-7233-BB25W vs RN14A7233CT1-25 |
BLU1210P-7233-AB25Q | Fixed Resistor, Thin Film, 0.33W, 723000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-7233-BB25W vs BLU1210P-7233-AB25Q |
BLU1210P-7233-BT25 | Fixed Resistor, Thin Film, 0.33W, 723000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-7233-BB25W vs BLU1210P-7233-BT25 |