Part Details for BLU1210ER-4700-BT50W by RCD Components Inc
Overview of BLU1210ER-4700-BT50W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4700-1ARDZ-RL | Analog Devices | High Voltage (100V) Precision | |
ADA4700-1ARDZ-R7 | Analog Devices | High Voltage (100V) Precision | |
ADA4700-1ARDZ | Analog Devices | High Voltage (100V) Precision |
Part Details for BLU1210ER-4700-BT50W
BLU1210ER-4700-BT50W CAD Models
BLU1210ER-4700-BT50W Part Data Attributes
|
BLU1210ER-4700-BT50W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1210ER-4700-BT50W
RCD Components Inc
Fixed Resistor, Thin Film, 0.33W, 470ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for BLU1210ER-4700-BT50W
This table gives cross-reference parts and alternative options found for BLU1210ER-4700-BT50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1210ER-4700-BT50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU1210P-4700-AT50W | Fixed Resistor, Thin Film, 0.33W, 470ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-4700-BT50W vs BLU1210P-4700-AT50W |
RN14A4700CT5-50 | Fixed Resistor, Thin Film, 0.2W, 470ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, | Cal-Chip Electronics | BLU1210ER-4700-BT50W vs RN14A4700CT5-50 |
NTR20A4700DTRF | Fixed Resistor, Thin Film, 0.2W, 470ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | BLU1210ER-4700-BT50W vs NTR20A4700DTRF |
BLU1210-4700-BB50Q | Fixed Resistor, Thin Film, 0.33W, 470ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-4700-BT50W vs BLU1210-4700-BB50Q |
RN73G2ETD4700A | Fixed Resistor, Thin Film, 0.2W, 470ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | BLU1210ER-4700-BT50W vs RN73G2ETD4700A |
NTR20B4700DTRF | Fixed Resistor, Thin Film, 0.2W, 470ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | BLU1210ER-4700-BT50W vs NTR20B4700DTRF |
BLU1210-4700-AT50 | Fixed Resistor, Thin Film, 0.33W, 470ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-4700-BT50W vs BLU1210-4700-AT50 |
RN14A4700CT1-50 | Fixed Resistor, Thin Film, 0.2W, 470ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, | Cal-Chip Electronics | BLU1210ER-4700-BT50W vs RN14A4700CT1-50 |
AR13BTD4700N | Fixed Resistor, Thin Film, 0.2W, 470ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1209, | Viking Tech Corp | BLU1210ER-4700-BT50W vs AR13BTD4700N |
TFCR1210-4W-C-4700BT | Fixed Resistor, Thin Film, 0.25W, 470ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | BLU1210ER-4700-BT50W vs TFCR1210-4W-C-4700BT |