Part Details for BLU1210ER-4481-CT25Q by RCD Components Inc
Overview of BLU1210ER-4481-CT25Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F4481LKGI | Renesas Electronics Corporation | DIFF-In / SE-Out Quad Path TX DVGA - 400MHz to 1100MHz | |
F4481LKGI8 | Renesas Electronics Corporation | DIFF-In / SE-Out Quad Path TX DVGA - 400MHz to 1100MHz | |
F4481EVS | Renesas Electronics Corporation | Evaluation System for the F4481 DIFF-In / SE-Out Quad Path TX DVGA |
Part Details for BLU1210ER-4481-CT25Q
BLU1210ER-4481-CT25Q CAD Models
BLU1210ER-4481-CT25Q Part Data Attributes
|
BLU1210ER-4481-CT25Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1210ER-4481-CT25Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.33W, 4480ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 4480 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for BLU1210ER-4481-CT25Q
This table gives cross-reference parts and alternative options found for BLU1210ER-4481-CT25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1210ER-4481-CT25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F2EB4481C | Fixed Resistor, Thin Film, 0.25W, 4480ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | MERITEK Electronics Corporation | BLU1210ER-4481-CT25Q vs RN73F2EB4481C |
BLU1210P-4481-CB25W | Fixed Resistor, Thin Film, 0.33W, 4480ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-4481-CT25Q vs BLU1210P-4481-CB25W |
BLU1210-4481-CT25 | Fixed Resistor, Thin Film, 0.33W, 4480ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-4481-CT25Q vs BLU1210-4481-CT25 |
TFCR1210-4W-E-4481CT | Fixed Resistor, Thin Film, 0.25W, 4480ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | BLU1210ER-4481-CT25Q vs TFCR1210-4W-E-4481CT |
BLU1210-4481-CB25W | Fixed Resistor, Thin Film, 0.33W, 4480ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-4481-CT25Q vs BLU1210-4481-CB25W |
BLU1210-4481-CB25Q | Fixed Resistor, Thin Film, 0.33W, 4480ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-4481-CT25Q vs BLU1210-4481-CB25Q |
BLU1210P-4481-CB25Q | Fixed Resistor, Thin Film, 0.33W, 4480ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-4481-CT25Q vs BLU1210P-4481-CB25Q |
BLU1210ER-4481-CB25 | Fixed Resistor, Thin Film, 0.33W, 4480ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-4481-CT25Q vs BLU1210ER-4481-CB25 |
BLU1210P-4481-CT25Q | Fixed Resistor, Thin Film, 0.33W, 4480ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-4481-CT25Q vs BLU1210P-4481-CT25Q |
BLU1210P-4481-CT25W | Fixed Resistor, Thin Film, 0.33W, 4480ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-4481-CT25Q vs BLU1210P-4481-CT25W |