Part Details for BLU1210ER-3011-FT25 by RCD Components Inc
Overview of BLU1210ER-3011-FT25 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3011HMSE#TRPBF | Analog Devices | 50mA, 3V to 80V L Drop uP Lin | |
LT3011IDD#PBF | Analog Devices | 50mA, 3V to 80V L Drop uP Lin | |
LT3011EMSE#TRPBF | Analog Devices | 50mA, 3V to 80V L Drop uP Lin |
Part Details for BLU1210ER-3011-FT25
BLU1210ER-3011-FT25 CAD Models
BLU1210ER-3011-FT25 Part Data Attributes
|
BLU1210ER-3011-FT25
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1210ER-3011-FT25
RCD Components Inc
Fixed Resistor, Thin Film, 0.33W, 3010ohm, 150V, 1% +/-Tol, 25ppm/Cel, 1210,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for BLU1210ER-3011-FT25
This table gives cross-reference parts and alternative options found for BLU1210ER-3011-FT25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1210ER-3011-FT25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN14F3011CT5-25 | Fixed Resistor, Thin Film, 0.2W, 3010ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1209, | Cal-Chip Electronics | BLU1210ER-3011-FT25 vs RN14F3011CT5-25 |
BLU1210-3011-FB25Q | Fixed Resistor, Thin Film, 0.33W, 3010ohm, 150V, 1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-3011-FT25 vs BLU1210-3011-FB25Q |
NTRA20F3011CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 3010ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | BLU1210ER-3011-FT25 vs NTRA20F3011CTR1KQYF |
CPF1210F3K01E1 | Fixed Resistor, Thin Film, 0.25W, 3010ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | BLU1210ER-3011-FT25 vs CPF1210F3K01E1 |
BLU1210ER-3011-FB25W | Fixed Resistor, Thin Film, 0.33W, 3010ohm, 150V, 1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-3011-FT25 vs BLU1210ER-3011-FB25W |
BLU1210ER-3011-FT25Q | Fixed Resistor, Thin Film, 0.33W, 3010ohm, 150V, 1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-3011-FT25 vs BLU1210ER-3011-FT25Q |
AR13FTC3011N | Fixed Resistor, Thin Film, 0.2W, 3010ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1209, | Viking Tech Corp | BLU1210ER-3011-FT25 vs AR13FTC3011N |
RN73F2EB3011F | Fixed Resistor, Thin Film, 0.25W, 3010ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | MERITEK Electronics Corporation | BLU1210ER-3011-FT25 vs RN73F2EB3011F |
BLU1210P-3011-FT25Q | Fixed Resistor, Thin Film, 0.33W, 3010ohm, 150V, 1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-3011-FT25 vs BLU1210P-3011-FT25Q |
NTRA20F3011CTRQYF | Fixed Resistor, Thin Film, 0.25W, 3010ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | BLU1210ER-3011-FT25 vs NTRA20F3011CTRQYF |