Part Details for BLU1210ER-2742-FT5Q by RCD Components Inc
Overview of BLU1210ER-2742-FT5Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2742GR-E1-AT | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, SOP, /Embossed Tape | |
87827-422HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 22 Positions, 2.54mm (0.100in) Pitch. | |
U10F274241T | Amphenol Communications Solutions | SlimSAS X8 Vertical Low profile, 30u\\ Gold plating, Latch pin length=2.2mm, 12G, T&R packing |
Part Details for BLU1210ER-2742-FT5Q
BLU1210ER-2742-FT5Q CAD Models
BLU1210ER-2742-FT5Q Part Data Attributes
|
BLU1210ER-2742-FT5Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1210ER-2742-FT5Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.33W, 27400ohm, 150V, 1% +/-Tol, 5ppm/Cel, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for BLU1210ER-2742-FT5Q
This table gives cross-reference parts and alternative options found for BLU1210ER-2742-FT5Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1210ER-2742-FT5Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU1210ER-2742-FT5 | Fixed Resistor, Thin Film, 0.33W, 27400ohm, 150V, 1% +/-Tol, 5ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-2742-FT5Q vs BLU1210ER-2742-FT5 |
BLU1210-2742-FB5 | Fixed Resistor, Thin Film, 0.33W, 27400ohm, 150V, 1% +/-Tol, 5ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-2742-FT5Q vs BLU1210-2742-FB5 |
RN73B2ETD2742F | Fixed Resistor, Thin Film, 0.25W, 27400ohm, 150V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | MERITEK Electronics Corporation | BLU1210ER-2742-FT5Q vs RN73B2ETD2742F |
BLU1210-2742-FT5W | Fixed Resistor, Thin Film, 0.33W, 27400ohm, 150V, 1% +/-Tol, 5ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-2742-FT5Q vs BLU1210-2742-FT5W |
AR13FTSV2742 | Fixed Resistor, Thin Film, 0.25W, 27400ohm, 150V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | BLU1210ER-2742-FT5Q vs AR13FTSV2742 |
BLU1210-2742-FT5 | Fixed Resistor, Thin Film, 0.33W, 27400ohm, 150V, 1% +/-Tol, 5ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-2742-FT5Q vs BLU1210-2742-FT5 |
BLU1210ER-2742-FB5Q | Fixed Resistor, Thin Film, 0.33W, 27400ohm, 150V, 1% +/-Tol, 5ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-2742-FT5Q vs BLU1210ER-2742-FB5Q |
AR13FBSV2742 | Fixed Resistor, Thin Film, 0.25W, 27400ohm, 150V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | BLU1210ER-2742-FT5Q vs AR13FBSV2742 |
BLU1210-2742-FB5W | Fixed Resistor, Thin Film, 0.33W, 27400ohm, 150V, 1% +/-Tol, 5ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-2742-FT5Q vs BLU1210-2742-FB5W |
NTR20F2742STRF | Fixed Resistor, Thin Film, 0.2W, 27400ohm, 150V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | BLU1210ER-2742-FT5Q vs NTR20F2742STRF |