Datasheets
BLU1210ER-2552-CT101W by: RCD Components Inc

Fixed Resistor, Thin Film, 0.33W, 25500ohm, 150V, 0.25% +/-Tol, 100ppm/Cel, 1210,

Part Details for BLU1210ER-2552-CT101W by RCD Components Inc

Overview of BLU1210ER-2552-CT101W by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DF2552FC26DV Renesas Electronics Corporation Microcontrollers with 16-bit, 26MHz/3.0 to 5.5V H8S/2000 CPU (Non Promotion), FQFP, /
M62552GP Renesas Electronics Corporation Operational Amplifiers, , /

Part Details for BLU1210ER-2552-CT101W

BLU1210ER-2552-CT101W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BLU1210ER-2552-CT101W Part Data Attributes

BLU1210ER-2552-CT101W RCD Components Inc
Buy Now Datasheet
Compare Parts:
BLU1210ER-2552-CT101W RCD Components Inc Fixed Resistor, Thin Film, 0.33W, 25500ohm, 150V, 0.25% +/-Tol, 100ppm/Cel, 1210,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.61 mm
Package Length 3.2 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR
Rated Power Dissipation (P) 0.33 W
Resistance 25500 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.25%
Working Voltage 150 V

Alternate Parts for BLU1210ER-2552-CT101W

This table gives cross-reference parts and alternative options found for BLU1210ER-2552-CT101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1210ER-2552-CT101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BLU1210ER-2552-CB101Q Fixed Resistor, Thin Film, 0.33W, 25500ohm, 150V, 0.25% +/-Tol, 100ppm/Cel, 1210, RCD Components Inc BLU1210ER-2552-CT101W vs BLU1210ER-2552-CB101Q
BLU1210-2552-CT101 Fixed Resistor, Thin Film, 0.33W, 25500ohm, 150V, 0.25% +/-Tol, 100ppm/Cel, 1210, RCD Components Inc BLU1210ER-2552-CT101W vs BLU1210-2552-CT101
BLU1210P-2552-CB101W Fixed Resistor, Thin Film, 0.33W, 25500ohm, 150V, 0.25% +/-Tol, 100ppm/Cel, 1210, RCD Components Inc BLU1210ER-2552-CT101W vs BLU1210P-2552-CB101W
TFCR1210-4W-K-2552CT Fixed Resistor, Thin Film, 0.25W, 25500ohm, 150V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT VENKEL LTD BLU1210ER-2552-CT101W vs TFCR1210-4W-K-2552CT
BLU1210-2552-CB101 Fixed Resistor, Thin Film, 0.33W, 25500ohm, 150V, 0.25% +/-Tol, 100ppm/Cel, 1210, RCD Components Inc BLU1210ER-2552-CT101W vs BLU1210-2552-CB101
BLU1210P-2552-CB101 Fixed Resistor, Thin Film, 0.33W, 25500ohm, 150V, 0.25% +/-Tol, 100ppm/Cel, 1210, RCD Components Inc BLU1210ER-2552-CT101W vs BLU1210P-2552-CB101
BLU1210P-2552-CT101 Fixed Resistor, Thin Film, 0.33W, 25500ohm, 150V, 0.25% +/-Tol, 100ppm/Cel, 1210, RCD Components Inc BLU1210ER-2552-CT101W vs BLU1210P-2552-CT101
BLU1210ER-2552-CT101Q Fixed Resistor, Thin Film, 0.33W, 25500ohm, 150V, 0.25% +/-Tol, 100ppm/Cel, 1210, RCD Components Inc BLU1210ER-2552-CT101W vs BLU1210ER-2552-CT101Q
BLU1210P-2552-CT101Q Fixed Resistor, Thin Film, 0.33W, 25500ohm, 150V, 0.25% +/-Tol, 100ppm/Cel, 1210, RCD Components Inc BLU1210ER-2552-CT101W vs BLU1210P-2552-CT101Q
BLU1210P-2552-CB101Q Fixed Resistor, Thin Film, 0.33W, 25500ohm, 150V, 0.25% +/-Tol, 100ppm/Cel, 1210, RCD Components Inc BLU1210ER-2552-CT101W vs BLU1210P-2552-CB101Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU1210ER-2552-CT101W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU1210ER-2552-CT101W by RCD Components Inc

Select Manufacturer
Which Manufacturer of BLU1210ER-2552-CT101W would you like to use for your alert(s)?
  • Please alert me when BLU1210ER-2552-CT101W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLU1210ER-2552-CT101W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU1210ER-2552-CT101W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLU1210ER-2552-CT101W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU1210ER-2552-CT101W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU1210ER-2552-CT101W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: