Part Details for BLU1210ER-2371-AB25W by RCD Components Inc
Overview of BLU1210ER-2371-AB25W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2371RVLP34V | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion), TFLGA, /Tray | |
DF2371VFQ34DV | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) | |
UPA2371T1P-E1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 24V 6A 20Mohm 4-Pin Eflip-Lga |
Part Details for BLU1210ER-2371-AB25W
BLU1210ER-2371-AB25W CAD Models
BLU1210ER-2371-AB25W Part Data Attributes
|
BLU1210ER-2371-AB25W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1210ER-2371-AB25W
RCD Components Inc
Fixed Resistor, Thin Film, 0.33W, 2370ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for BLU1210ER-2371-AB25W
This table gives cross-reference parts and alternative options found for BLU1210ER-2371-AB25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1210ER-2371-AB25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR20A2371CTRF | Fixed Resistor, Thin Film, 0.2W, 2370ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | BLU1210ER-2371-AB25W vs NTR20A2371CTRF |
RN14A2371CT1-25 | Fixed Resistor, Thin Film, 0.2W, 2370ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1209, | Cal-Chip Electronics | BLU1210ER-2371-AB25W vs RN14A2371CT1-25 |
NTR20B2371CTR1KF | Fixed Resistor, Thin Film, 0.25W, 2370ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1209, | NIC Components Corp | BLU1210ER-2371-AB25W vs NTR20B2371CTR1KF |
AR13ABC2371N | Fixed Resistor, Thin Film, 0.2W, 2370ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1209, | Viking Tech Corp | BLU1210ER-2371-AB25W vs AR13ABC2371N |
BLU1210P-2371-BB25W | Fixed Resistor, Thin Film, 0.33W, 2370ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-2371-AB25W vs BLU1210P-2371-BB25W |
TF1210G2371BT | Fixed Resistor, Thin Film, 0.25W, 2370ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Fenghua (HK) Electronics Ltd | BLU1210ER-2371-AB25W vs TF1210G2371BT |
AR13BBC2371 | Fixed Resistor, Thin Film, 0.25W, 2370ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | BLU1210ER-2371-AB25W vs AR13BBC2371 |
BLU1210ER-2371-AT25 | Fixed Resistor, Thin Film, 0.33W, 2370ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-2371-AB25W vs BLU1210ER-2371-AT25 |
BLU1210ER-2371-BB25 | Fixed Resistor, Thin Film, 0.33W, 2370ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-2371-AB25W vs BLU1210ER-2371-BB25 |
AR13ATC2371 | Fixed Resistor, Thin Film, 0.25W, 2370ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | BLU1210ER-2371-AB25W vs AR13ATC2371 |