Datasheets
BLU1210ER-1823-FB50Q by: RCD Components Inc

Fixed Resistor, Thin Film, 0.33W, 182000ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1210,

Part Details for BLU1210ER-1823-FB50Q by RCD Components Inc

Overview of BLU1210ER-1823-FB50Q by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CDP1823CD/B Rochester Electronics LLC Replacement for Intersil part number CDP1823D3. Buy from authorized manufacturer Rochester Electronics.
MSS5131-823MLB Coilcraft Inc General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT
MSS7331-823MLC Coilcraft Inc General Purpose Inductor, 82uH, 20%, Ferrite-Core, 2929,

Part Details for BLU1210ER-1823-FB50Q

BLU1210ER-1823-FB50Q CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BLU1210ER-1823-FB50Q Part Data Attributes

BLU1210ER-1823-FB50Q RCD Components Inc
Buy Now Datasheet
Compare Parts:
BLU1210ER-1823-FB50Q RCD Components Inc Fixed Resistor, Thin Film, 0.33W, 182000ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1210,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.61 mm
Package Length 3.2 mm
Package Style SMT
Package Width 2.5 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.33 W
Resistance 182000 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Alternate Parts for BLU1210ER-1823-FB50Q

This table gives cross-reference parts and alternative options found for BLU1210ER-1823-FB50Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1210ER-1823-FB50Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BLU1210ER-1823-FT50W Fixed Resistor, Thin Film, 0.33W, 182000ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1210, RCD Components Inc BLU1210ER-1823-FB50Q vs BLU1210ER-1823-FT50W
TFCR1210-4W-C-1823FT Fixed Resistor, Thin Film, 0.25W, 182000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT VENKEL LTD BLU1210ER-1823-FB50Q vs TFCR1210-4W-C-1823FT
RN73G2EB1823F Fixed Resistor, Thin Film, 0.25W, 182000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP MERITEK Electronics Corporation BLU1210ER-1823-FB50Q vs RN73G2EB1823F
BLU1210-1823-FT50 Fixed Resistor, Thin Film, 0.33W, 182000ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1210, RCD Components Inc BLU1210ER-1823-FB50Q vs BLU1210-1823-FT50
AR13FBD1823 Fixed Resistor, Thin Film, 0.25W, 182000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp BLU1210ER-1823-FB50Q vs AR13FBD1823
BLU1210P-1823-FB50Q Fixed Resistor, Thin Film, 0.33W, 182000ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1210, RCD Components Inc BLU1210ER-1823-FB50Q vs BLU1210P-1823-FB50Q
AR13FTD1823N Fixed Resistor, Thin Film, 0.2W, 182000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1209, Viking Tech Corp BLU1210ER-1823-FB50Q vs AR13FTD1823N
BLU1210-1823-FT50W Fixed Resistor, Thin Film, 0.33W, 182000ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1210, RCD Components Inc BLU1210ER-1823-FB50Q vs BLU1210-1823-FT50W
BLU1210-1823-FB50W Fixed Resistor, Thin Film, 0.33W, 182000ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1210, RCD Components Inc BLU1210ER-1823-FB50Q vs BLU1210-1823-FB50W
AR13FTD1823 Fixed Resistor, Thin Film, 0.25W, 182000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp BLU1210ER-1823-FB50Q vs AR13FTD1823

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU1210ER-1823-FB50Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU1210ER-1823-FB50Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of BLU1210ER-1823-FB50Q would you like to use for your alert(s)?
  • Please alert me when BLU1210ER-1823-FB50Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLU1210ER-1823-FB50Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU1210ER-1823-FB50Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLU1210ER-1823-FB50Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU1210ER-1823-FB50Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU1210ER-1823-FB50Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: