Part Details for BLU1210ER-1584-FB25W by RCD Components Inc
Overview of BLU1210ER-1584-FB25W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD1584BRTZ-REEL7 | Analog Devices | IC, 4.1V MICROPOWER REF | |
DC1584A | Analog Devices | LTC4070EDDB Demo Board - Simpl | |
AD1584ARTZ-REEL7 | Analog Devices | IC, 4.1V MICROPOWER REF |
Part Details for BLU1210ER-1584-FB25W
BLU1210ER-1584-FB25W CAD Models
BLU1210ER-1584-FB25W Part Data Attributes
|
BLU1210ER-1584-FB25W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1210ER-1584-FB25W
RCD Components Inc
Fixed Resistor, Thin Film, 0.33W, 1580000ohm, 150V, 1% +/-Tol, 25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 1580000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for BLU1210ER-1584-FB25W
This table gives cross-reference parts and alternative options found for BLU1210ER-1584-FB25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1210ER-1584-FB25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F2EB1584F | Fixed Resistor, Thin Film, 0.25W, 1580000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | MERITEK Electronics Corporation | BLU1210ER-1584-FB25W vs RN73F2EB1584F |
BLU1210ER-1584-FT25Q | Fixed Resistor, Thin Film, 0.33W, 1580000ohm, 150V, 1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-1584-FB25W vs BLU1210ER-1584-FT25Q |
BLU1210-1584-FB25Q | Fixed Resistor, Thin Film, 0.33W, 1580000ohm, 150V, 1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-1584-FB25W vs BLU1210-1584-FB25Q |
AR13FBC1584 | Fixed Resistor, Thin Film, 0.25W, 1580000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | BLU1210ER-1584-FB25W vs AR13FBC1584 |
RN14F1584CT1-25 | Fixed Resistor, Thin Film, 0.2W, 1580000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1209, | Cal-Chip Electronics | BLU1210ER-1584-FB25W vs RN14F1584CT1-25 |
RN73F2ETD1584F | Fixed Resistor, Thin Film, 0.25W, 1580000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | MERITEK Electronics Corporation | BLU1210ER-1584-FB25W vs RN73F2ETD1584F |
BLU1210P-1584-FT25Q | Fixed Resistor, Thin Film, 0.33W, 1580000ohm, 150V, 1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-1584-FB25W vs BLU1210P-1584-FT25Q |
BLU1210ER-1584-FT25W | Fixed Resistor, Thin Film, 0.33W, 1580000ohm, 150V, 1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-1584-FB25W vs BLU1210ER-1584-FT25W |
BLU1210-1584-FB25W | Fixed Resistor, Thin Film, 0.33W, 1580000ohm, 150V, 1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-1584-FB25W vs BLU1210-1584-FB25W |
AR13FBC1584N | Fixed Resistor, Thin Film, 0.2W, 1580000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1209, | Viking Tech Corp | BLU1210ER-1584-FB25W vs AR13FBC1584N |