Part Details for BLU1210ER-1423-AB50W by RCD Components Inc
Overview of BLU1210ER-1423-AB50W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1423BRMZ | Analog Devices | 2.5ohm Max Ron ±15V iCMOS Dual | |
ADG1423BRMZ-REEL7 | Analog Devices | 2.5ohm Max Ron ±15V iCMOS Dual | |
ADG1423BCPZ-REEL7 | Analog Devices | 2.5ohm Max Ron ±15V iCMOS Dual |
Part Details for BLU1210ER-1423-AB50W
BLU1210ER-1423-AB50W CAD Models
BLU1210ER-1423-AB50W Part Data Attributes
|
BLU1210ER-1423-AB50W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1210ER-1423-AB50W
RCD Components Inc
Fixed Resistor, Thin Film, 0.33W, 142000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 142000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for BLU1210ER-1423-AB50W
This table gives cross-reference parts and alternative options found for BLU1210ER-1423-AB50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1210ER-1423-AB50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU1210P-1423-AB50 | Fixed Resistor, Thin Film, 0.33W, 142000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-1423-AB50W vs BLU1210P-1423-AB50 |
BLU1210ER-1423-BT50Q | Fixed Resistor, Thin Film, 0.33W, 142000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-1423-AB50W vs BLU1210ER-1423-BT50Q |
NTRA20A1423DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 142000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | BLU1210ER-1423-AB50W vs NTRA20A1423DTR1KQYF |
TFCR1210-4W-C-1423BT | Fixed Resistor, Thin Film, 0.25W, 142000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | BLU1210ER-1423-AB50W vs TFCR1210-4W-C-1423BT |
RN14B1423CT5-50 | Fixed Resistor, Thin Film, 0.2W, 142000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1209, | Cal-Chip Electronics | BLU1210ER-1423-AB50W vs RN14B1423CT5-50 |
NTR20A1423DTRF | Fixed Resistor, Thin Film, 0.2W, 142000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | BLU1210ER-1423-AB50W vs NTR20A1423DTRF |
NTRA20B1423DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 142000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | BLU1210ER-1423-AB50W vs NTRA20B1423DTR1KQYF |
NTRA20B1423DTRQYF | Fixed Resistor, Thin Film, 0.25W, 142000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | BLU1210ER-1423-AB50W vs NTRA20B1423DTRQYF |
BLU1210-1423-AB50Q | Fixed Resistor, Thin Film, 0.33W, 142000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-1423-AB50W vs BLU1210-1423-AB50Q |
BLU1210ER-1423-AB50 | Fixed Resistor, Thin Film, 0.33W, 142000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210ER-1423-AB50W vs BLU1210ER-1423-AB50 |