Part Details for BLU1210-7231-AB50 by RCD Components Inc
Overview of BLU1210-7231-AB50 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72313-4010BPLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, Single Deck Receptacle, Type A, Through Hole, Right Angle, 4 Positions with Sensor Contact | |
RA7231-ALD | Coilcraft Inc | General Purpose Inductor, | |
RA7231-ALB | Coilcraft Inc | General Purpose Inductor, |
Part Details for BLU1210-7231-AB50
BLU1210-7231-AB50 CAD Models
BLU1210-7231-AB50 Part Data Attributes
|
BLU1210-7231-AB50
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1210-7231-AB50
RCD Components Inc
Fixed Resistor, Thin Film, 0.33W, 7230ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 1210,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 7230 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for BLU1210-7231-AB50
This table gives cross-reference parts and alternative options found for BLU1210-7231-AB50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1210-7231-AB50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU1210-7231-BB50Q | Fixed Resistor, Thin Film, 0.33W, 7230ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210-7231-AB50 vs BLU1210-7231-BB50Q |
NTRA20A7231DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 7230ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | BLU1210-7231-AB50 vs NTRA20A7231DTR1KQYF |
BLU1210-7231-AT50 | Fixed Resistor, Thin Film, 0.33W, 7230ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210-7231-AB50 vs BLU1210-7231-AT50 |
TFCR1210-4W-C-7231BT | Fixed Resistor, Thin Film, 0.25W, 7230ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | BLU1210-7231-AB50 vs TFCR1210-4W-C-7231BT |
NTR20A7231DTRF | Fixed Resistor, Thin Film, 0.2W, 7230ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | BLU1210-7231-AB50 vs NTR20A7231DTRF |
BLU1210ER-7231-AB50 | Fixed Resistor, Thin Film, 0.33W, 7230ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210-7231-AB50 vs BLU1210ER-7231-AB50 |
NTR20A7231DTR1KF | Fixed Resistor, Thin Film, 0.25W, 7230ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, | NIC Components Corp | BLU1210-7231-AB50 vs NTR20A7231DTR1KF |
BLU1210ER-7231-AB50Q | Fixed Resistor, Thin Film, 0.33W, 7230ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210-7231-AB50 vs BLU1210ER-7231-AB50Q |
NTR20B7231DTRF | Fixed Resistor, Thin Film, 0.2W, 7230ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | BLU1210-7231-AB50 vs NTR20B7231DTRF |
RN73G2EB7231B | Fixed Resistor, Thin Film, 0.25W, 7230ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | MERITEK Electronics Corporation | BLU1210-7231-AB50 vs RN73G2EB7231B |