Part Details for BLU1210-4481-AT50 by RCD Components Inc
Overview of BLU1210-4481-AT50 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F4481LKGI | Renesas Electronics Corporation | DIFF-In / SE-Out Quad Path TX DVGA - 400MHz to 1100MHz | |
F4481LKGI8 | Renesas Electronics Corporation | DIFF-In / SE-Out Quad Path TX DVGA - 400MHz to 1100MHz | |
F4481EVS | Renesas Electronics Corporation | Evaluation System for the F4481 DIFF-In / SE-Out Quad Path TX DVGA |
Part Details for BLU1210-4481-AT50
BLU1210-4481-AT50 CAD Models
BLU1210-4481-AT50 Part Data Attributes
|
BLU1210-4481-AT50
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1210-4481-AT50
RCD Components Inc
Fixed Resistor, Thin Film, 0.33W, 4480ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 1210,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 4480 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for BLU1210-4481-AT50
This table gives cross-reference parts and alternative options found for BLU1210-4481-AT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1210-4481-AT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU1210-4481-AT50W | Fixed Resistor, Thin Film, 0.33W, 4480ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210-4481-AT50 vs BLU1210-4481-AT50W |
BLU1210ER-4481-BB50Q | Fixed Resistor, Thin Film, 0.33W, 4480ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210-4481-AT50 vs BLU1210ER-4481-BB50Q |
BLU1210-4481-BT50W | Fixed Resistor, Thin Film, 0.33W, 4480ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | BLU1210-4481-AT50 vs BLU1210-4481-BT50W |
BLU1210ER-4481-BT50W | Fixed Resistor, Thin Film, 0.33W, 4480ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210-4481-AT50 vs BLU1210ER-4481-BT50W |
BLU1210ER-4481-BB50W | Fixed Resistor, Thin Film, 0.33W, 4480ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210-4481-AT50 vs BLU1210ER-4481-BB50W |
BLU1210P-4481-BT50 | Fixed Resistor, Thin Film, 0.33W, 4480ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210-4481-AT50 vs BLU1210P-4481-BT50 |
BLU1210-4481-AT50Q | Fixed Resistor, Thin Film, 0.33W, 4480ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210-4481-AT50 vs BLU1210-4481-AT50Q |
NTRA20B4481DTRQYF | Fixed Resistor, Thin Film, 0.25W, 4480ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | BLU1210-4481-AT50 vs NTRA20B4481DTRQYF |
NTR20B4481DTRF | Fixed Resistor, Thin Film, 0.2W, 4480ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | BLU1210-4481-AT50 vs NTR20B4481DTRF |
NTR20B4481DTR1KF | Fixed Resistor, Thin Film, 0.25W, 4480ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1209, | NIC Components Corp | BLU1210-4481-AT50 vs NTR20B4481DTR1KF |