Part Details for BLU1210-4320-CB50W by RCD Components Inc
Overview of BLU1210-4320-CB50W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-20A12L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) | |
143-20J12L | Coilcraft Inc | Variable Inductor, 1.3uH Min, 1.5uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
143-20 | Coilcraft Inc | General Purpose Inductor, 0.96uH, Air-Core, 3838, |
Part Details for BLU1210-4320-CB50W
BLU1210-4320-CB50W CAD Models
BLU1210-4320-CB50W Part Data Attributes
|
BLU1210-4320-CB50W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1210-4320-CB50W
RCD Components Inc
Fixed Resistor, Thin Film, 0.33W, 432ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 432 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for BLU1210-4320-CB50W
This table gives cross-reference parts and alternative options found for BLU1210-4320-CB50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1210-4320-CB50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR20C4320DTRF | Fixed Resistor, Thin Film, 0.2W, 432ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | BLU1210-4320-CB50W vs NTR20C4320DTRF |
TF10H4320CC | Fixed Resistor, Thin Film, 0.25W, 432ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | BLU1210-4320-CB50W vs TF10H4320CC |
RN73G2EB4320C | Fixed Resistor, Thin Film, 0.25W, 432ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | MERITEK Electronics Corporation | BLU1210-4320-CB50W vs RN73G2EB4320C |
BLU1210P-4320-CT50Q | Fixed Resistor, Thin Film, 0.33W, 432ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210-4320-CB50W vs BLU1210P-4320-CT50Q |
BLU1210ER-4320-CT50W | Fixed Resistor, Thin Film, 0.33W, 432ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210-4320-CB50W vs BLU1210ER-4320-CT50W |
BLU1210P-4320-CB50 | Fixed Resistor, Thin Film, 0.33W, 432ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210-4320-CB50W vs BLU1210P-4320-CB50 |
TF1210H4320CC | Fixed Resistor, Thin Film, 0.25W, 432ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Fenghua (HK) Electronics Ltd | BLU1210-4320-CB50W vs TF1210H4320CC |
BLU1210-4320-CB50Q | Fixed Resistor, Thin Film, 0.33W, 432ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210-4320-CB50W vs BLU1210-4320-CB50Q |
TF1210H4320CT | Fixed Resistor, Thin Film, 0.25W, 432ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Fenghua (HK) Electronics Ltd | BLU1210-4320-CB50W vs TF1210H4320CT |
TF10H4320CB | Fixed Resistor, Thin Film, 0.25W, 432ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | BLU1210-4320-CB50W vs TF10H4320CB |