There are no models available for this part yet.
Overview of BLU1210-4223-FB25 by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO1704-223MB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
LPS4414-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT | |
LPS3314-223MRC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, CHIP, 1313, HALOGEN FREE AND ROHS COMPLIANT |
CAD Models for BLU1210-4223-FB25 by RCD Components Inc
Part Data Attributes for BLU1210-4223-FB25 by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.61 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.33 W
|
Resistance
|
422000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for BLU1210-4223-FB25
This table gives cross-reference parts and alternative options found for BLU1210-4223-FB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1210-4223-FB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU1210ER-4223-FT25 | Fixed Resistor, Thin Film, 0.33W, 422000ohm, 150V, 1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210-4223-FB25 vs BLU1210ER-4223-FT25 |
CPF1210F422KE | Fixed Resistor, Thin Film, 0.25W, 422000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | BLU1210-4223-FB25 vs CPF1210F422KE |
AR13FTC4223N | Fixed Resistor, Thin Film, 0.2W, 422000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1209, | Viking Tech Corp | BLU1210-4223-FB25 vs AR13FTC4223N |
CPF1210F422KE1 | Fixed Resistor, Thin Film, 0.25W, 422000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | BLU1210-4223-FB25 vs CPF1210F422KE1 |
AR13FBC4223 | Fixed Resistor, Thin Film, 0.25W, 422000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | BLU1210-4223-FB25 vs AR13FBC4223 |
BLU1210P-4223-FB25 | Fixed Resistor, Thin Film, 0.33W, 422000ohm, 150V, 1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210-4223-FB25 vs BLU1210P-4223-FB25 |
RN73F2ETD4223F | Fixed Resistor, Thin Film, 0.25W, 422000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | MERITEK Electronics Corporation | BLU1210-4223-FB25 vs RN73F2ETD4223F |
RN73F2EB4223F | Fixed Resistor, Thin Film, 0.25W, 422000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | MERITEK Electronics Corporation | BLU1210-4223-FB25 vs RN73F2EB4223F |
BLU1210-4223-FT25W | Fixed Resistor, Thin Film, 0.33W, 422000ohm, 150V, 1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210-4223-FB25 vs BLU1210-4223-FT25W |
RN14F4223CT1-25 | Fixed Resistor, Thin Film, 0.2W, 422000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1209, | Cal-Chip Electronics | BLU1210-4223-FB25 vs RN14F4223CT1-25 |