Part Details for BLU1210-4121-CB101W by RCD Components Inc
Overview of BLU1210-4121-CB101W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121/BDA | Rochester Electronics LLC | 54121 - Multivibrator, Monostable - Dual marked (M38510/01201BDA) | |
54121/BCA | Rochester Electronics LLC | 54121 - Multivibrator, Monostable - Dual marked (M38510/01201BCA) | |
DO3314-121MLB | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS |
Part Details for BLU1210-4121-CB101W
BLU1210-4121-CB101W CAD Models
BLU1210-4121-CB101W Part Data Attributes
|
BLU1210-4121-CB101W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1210-4121-CB101W
RCD Components Inc
Fixed Resistor, Thin Film, 0.33W, 4120ohm, 150V, 0.25% +/-Tol, 100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 4120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for BLU1210-4121-CB101W
This table gives cross-reference parts and alternative options found for BLU1210-4121-CB101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1210-4121-CB101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU1210P-4121-CT101 | Fixed Resistor, Thin Film, 0.33W, 4120ohm, 150V, 0.25% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | BLU1210-4121-CB101W vs BLU1210P-4121-CT101 |
BLU1210P-4121-CB101Q | Fixed Resistor, Thin Film, 0.33W, 4120ohm, 150V, 0.25% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | BLU1210-4121-CB101W vs BLU1210P-4121-CB101Q |
BLU1210ER-4121-CB101 | Fixed Resistor, Thin Film, 0.33W, 4120ohm, 150V, 0.25% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | BLU1210-4121-CB101W vs BLU1210ER-4121-CB101 |
BLU1210-4121-CT101Q | Fixed Resistor, Thin Film, 0.33W, 4120ohm, 150V, 0.25% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | BLU1210-4121-CB101W vs BLU1210-4121-CT101Q |
BLU1210P-4121-CB101W | Fixed Resistor, Thin Film, 0.33W, 4120ohm, 150V, 0.25% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | BLU1210-4121-CB101W vs BLU1210P-4121-CB101W |
TFCR1210-4W-K-4121CT | Fixed Resistor, Thin Film, 0.25W, 4120ohm, 150V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | BLU1210-4121-CB101W vs TFCR1210-4W-K-4121CT |
BLU1210P-4121-CT101Q | Fixed Resistor, Thin Film, 0.33W, 4120ohm, 150V, 0.25% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | BLU1210-4121-CB101W vs BLU1210P-4121-CT101Q |
BLU1210P-4121-CT101W | Fixed Resistor, Thin Film, 0.33W, 4120ohm, 150V, 0.25% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | BLU1210-4121-CB101W vs BLU1210P-4121-CT101W |
BLU1210P-4121-CB101 | Fixed Resistor, Thin Film, 0.33W, 4120ohm, 150V, 0.25% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | BLU1210-4121-CB101W vs BLU1210P-4121-CB101 |