Part Details for BLU1210-2773-BT25W by RCD Components Inc
Overview of BLU1210-2773-BT25W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL62773AHRZ | Renesas Electronics Corporation | Multiphase PWM Regulator for AMD Fusion™ Mobile CPUs Using SVI 2.0 | |
ISL62773IRZ | Renesas Electronics Corporation | Multiphase PWM Regulator for AMD Fusion Desktop CPUs Using SVI 2.0 | |
ISL62773AIRZ-T | Renesas Electronics Corporation | Multiphase PWM Regulator for AMD Fusion™ Mobile CPUs Using SVI 2.0 |
Part Details for BLU1210-2773-BT25W
BLU1210-2773-BT25W CAD Models
BLU1210-2773-BT25W Part Data Attributes
|
BLU1210-2773-BT25W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1210-2773-BT25W
RCD Components Inc
Fixed Resistor, Thin Film, 0.33W, 277000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 277000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for BLU1210-2773-BT25W
This table gives cross-reference parts and alternative options found for BLU1210-2773-BT25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1210-2773-BT25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA20A2773CTRQYF | Fixed Resistor, Thin Film, 0.25W, 277000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | BLU1210-2773-BT25W vs NTRA20A2773CTRQYF |
BLU1210P-2773-AT25W | Fixed Resistor, Thin Film, 0.33W, 277000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210-2773-BT25W vs BLU1210P-2773-AT25W |
BLU1210ER-2773-AB25Q | Fixed Resistor, Thin Film, 0.33W, 277000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210-2773-BT25W vs BLU1210ER-2773-AB25Q |
BLU1210-2773-AT25Q | Fixed Resistor, Thin Film, 0.33W, 277000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210-2773-BT25W vs BLU1210-2773-AT25Q |
BLU1210-2773-BB25Q | Fixed Resistor, Thin Film, 0.33W, 277000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210-2773-BT25W vs BLU1210-2773-BB25Q |
BLU1210ER-2773-AT25Q | Fixed Resistor, Thin Film, 0.33W, 277000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210-2773-BT25W vs BLU1210ER-2773-AT25Q |
BLU1210-2773-BB25 | Fixed Resistor, Thin Film, 0.33W, 277000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210-2773-BT25W vs BLU1210-2773-BB25 |
BLU1210ER-2773-BB25Q | Fixed Resistor, Thin Film, 0.33W, 277000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210-2773-BT25W vs BLU1210ER-2773-BB25Q |
RN73F2EB2773B | Fixed Resistor, Thin Film, 0.25W, 277000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | MERITEK Electronics Corporation | BLU1210-2773-BT25W vs RN73F2EB2773B |
RN14B2773CT1-25 | Fixed Resistor, Thin Film, 0.2W, 277000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1209, | Cal-Chip Electronics | BLU1210-2773-BT25W vs RN14B2773CT1-25 |