Part Details for BLU1210-2551-BB50 by RCD Components Inc
Overview of BLU1210-2551-BB50 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1255-122MLC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
MLC1255-122MLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
MLC1255-122MXB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Part Details for BLU1210-2551-BB50
BLU1210-2551-BB50 CAD Models
BLU1210-2551-BB50 Part Data Attributes
|
BLU1210-2551-BB50
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1210-2551-BB50
RCD Components Inc
Fixed Resistor, Thin Film, 0.33W, 2550ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 1210,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 2550 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for BLU1210-2551-BB50
This table gives cross-reference parts and alternative options found for BLU1210-2551-BB50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1210-2551-BB50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR13BTD2551 | Fixed Resistor, Thin Film, 0.25W, 2550ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | BLU1210-2551-BB50 vs AR13BTD2551 |
TF10H2551BC | Fixed Resistor, Thin Film, 0.25W, 2550ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | BLU1210-2551-BB50 vs TF10H2551BC |
BLU1210P-2551-AT50W | Fixed Resistor, Thin Film, 0.33W, 2550ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210-2551-BB50 vs BLU1210P-2551-AT50W |
RN14B2551CT1-50 | Fixed Resistor, Thin Film, 0.2W, 2550ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1209, | Cal-Chip Electronics | BLU1210-2551-BB50 vs RN14B2551CT1-50 |
CPF1210B2K55C1 | Fixed Resistor, Thin Film, 0.25W, 2550ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | BLU1210-2551-BB50 vs CPF1210B2K55C1 |
NTR20A2551DTRF | Fixed Resistor, Thin Film, 0.2W, 2550ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | BLU1210-2551-BB50 vs NTR20A2551DTRF |
CPF1210B2K55C | Fixed Resistor, Thin Film, 0.25W, 2550ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | BLU1210-2551-BB50 vs CPF1210B2K55C |
BLU1210P-2551-BB50W | Fixed Resistor, Thin Film, 0.33W, 2550ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210-2551-BB50 vs BLU1210P-2551-BB50W |
RN14B2551CT5-50 | Fixed Resistor, Thin Film, 0.2W, 2550ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1209, | Cal-Chip Electronics | BLU1210-2551-BB50 vs RN14B2551CT5-50 |
BLU1210P-2551-BB50 | Fixed Resistor, Thin Film, 0.33W, 2550ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | BLU1210-2551-BB50 vs BLU1210P-2551-BB50 |