Datasheets
BLU1210-2103-AT5 by: RCD Components Inc

Fixed Resistor, Thin Film, 0.33W, 210000ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, 1210,

Part Details for BLU1210-2103-AT5 by RCD Components Inc

Overview of BLU1210-2103-AT5 by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LPD4012-103MLB Coilcraft Inc General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT
MSD7342-103MLC Coilcraft Inc General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT
LPR4012-103DMLB Coilcraft Inc General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT

Part Details for BLU1210-2103-AT5

BLU1210-2103-AT5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BLU1210-2103-AT5 Part Data Attributes

BLU1210-2103-AT5 RCD Components Inc
Buy Now Datasheet
Compare Parts:
BLU1210-2103-AT5 RCD Components Inc Fixed Resistor, Thin Film, 0.33W, 210000ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, 1210,
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.61 mm
Package Length 3.2 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR
Rated Power Dissipation (P) 0.33 W
Resistance 210000 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 5 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 150 V

Alternate Parts for BLU1210-2103-AT5

This table gives cross-reference parts and alternative options found for BLU1210-2103-AT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1210-2103-AT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AR13BTSV2103 Fixed Resistor, Thin Film, 0.25W, 210000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp BLU1210-2103-AT5 vs AR13BTSV2103
BLU1210-2103-AB5W Fixed Resistor, Thin Film, 0.33W, 210000ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, 1210, RCD Components Inc BLU1210-2103-AT5 vs BLU1210-2103-AB5W
AR13ATSV2103 Fixed Resistor, Thin Film, 0.25W, 210000ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp BLU1210-2103-AT5 vs AR13ATSV2103
BLU1210-2103-BB5 Fixed Resistor, Thin Film, 0.33W, 210000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, 1210, RCD Components Inc BLU1210-2103-AT5 vs BLU1210-2103-BB5
BLU1210P-2103-AT5 Fixed Resistor, Thin Film, 0.33W, 210000ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, 1210, RCD Components Inc BLU1210-2103-AT5 vs BLU1210P-2103-AT5
BLU1210ER-2103-BB5W Fixed Resistor, Thin Film, 0.33W, 210000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, 1210, RCD Components Inc BLU1210-2103-AT5 vs BLU1210ER-2103-BB5W
BLU1210-2103-AT5W Fixed Resistor, Thin Film, 0.33W, 210000ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, 1210, RCD Components Inc BLU1210-2103-AT5 vs BLU1210-2103-AT5W
BLU1210ER-2103-BT5Q Fixed Resistor, Thin Film, 0.33W, 210000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, 1210, RCD Components Inc BLU1210-2103-AT5 vs BLU1210ER-2103-BT5Q
BLU1210-2103-AB5Q Fixed Resistor, Thin Film, 0.33W, 210000ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, 1210, RCD Components Inc BLU1210-2103-AT5 vs BLU1210-2103-AB5Q
BLU1210-2103-AB5 Fixed Resistor, Thin Film, 0.33W, 210000ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, 1210, RCD Components Inc BLU1210-2103-AT5 vs BLU1210-2103-AB5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU1210-2103-AT5 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU1210-2103-AT5 by RCD Components Inc

Select Manufacturer
Which Manufacturer of BLU1210-2103-AT5 would you like to use for your alert(s)?
  • Please alert me when BLU1210-2103-AT5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLU1210-2103-AT5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU1210-2103-AT5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLU1210-2103-AT5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU1210-2103-AT5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU1210-2103-AT5 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: