Part Details for BLU1210-1623-AB25 by RCD Components Inc
Overview of BLU1210-1623-AB25 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1623IS8#PBF | Analog Devices | SMBus 2x Hi-SideSwitch Cntr | |
LTC1623IS8#TRPBF | Analog Devices | SMBus 2x Hi-SideSwitch Cntr | |
LTC1623CS8#PBF | Analog Devices | SMBus 2x Hi-SideSwitch Cntr |
Part Details for BLU1210-1623-AB25
BLU1210-1623-AB25 CAD Models
BLU1210-1623-AB25 Part Data Attributes
|
BLU1210-1623-AB25
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1210-1623-AB25
RCD Components Inc
Fixed Resistor, Thin Film, 0.33W, 162000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1210,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 162000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for BLU1210-1623-AB25
This table gives cross-reference parts and alternative options found for BLU1210-1623-AB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1210-1623-AB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN14A1623CT1-25 | Fixed Resistor, Thin Film, 0.2W, 162000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1209, | Cal-Chip Electronics | BLU1210-1623-AB25 vs RN14A1623CT1-25 |
BLU1210ER-1623-AT25W | Fixed Resistor, Thin Film, 0.33W, 162000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210-1623-AB25 vs BLU1210ER-1623-AT25W |
CPF1210A162KE1 | Fixed Resistor, Thin Film, 0.25W, 162000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | BLU1210-1623-AB25 vs CPF1210A162KE1 |
BLU1210ER-1623-BT25W | Fixed Resistor, Thin Film, 0.33W, 162000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210-1623-AB25 vs BLU1210ER-1623-BT25W |
BLU1210P-1623-BT25 | Fixed Resistor, Thin Film, 0.33W, 162000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210-1623-AB25 vs BLU1210P-1623-BT25 |
BLU1210P-1623-BT25Q | Fixed Resistor, Thin Film, 0.33W, 162000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210-1623-AB25 vs BLU1210P-1623-BT25Q |
AR13BBC1623 | Fixed Resistor, Thin Film, 0.25W, 162000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | BLU1210-1623-AB25 vs AR13BBC1623 |
TF1210G1623BT | Fixed Resistor, Thin Film, 0.25W, 162000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Fenghua (HK) Electronics Ltd | BLU1210-1623-AB25 vs TF1210G1623BT |
BLU1210ER-1623-AT25Q | Fixed Resistor, Thin Film, 0.33W, 162000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210-1623-AB25 vs BLU1210ER-1623-AT25Q |
BLU1210-1623-AT25 | Fixed Resistor, Thin Film, 0.33W, 162000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210-1623-AB25 vs BLU1210-1623-AT25 |