Part Details for BLU1210-1500-AT25 by RCD Components Inc
Overview of BLU1210-1500-AT25 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLU1210-1500-AT25
BLU1210-1500-AT25 CAD Models
BLU1210-1500-AT25 Part Data Attributes
|
BLU1210-1500-AT25
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1210-1500-AT25
RCD Components Inc
Fixed Resistor, Thin Film, 0.33W, 150ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1210,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for BLU1210-1500-AT25
This table gives cross-reference parts and alternative options found for BLU1210-1500-AT25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1210-1500-AT25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU1210ER-1500-BT25 | Fixed Resistor, Thin Film, 0.33W, 150ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210-1500-AT25 vs BLU1210ER-1500-BT25 |
BLU1210P-1500-AB25W | Fixed Resistor, Thin Film, 0.33W, 150ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210-1500-AT25 vs BLU1210P-1500-AB25W |
BLU1210ER-1500-AT25 | Fixed Resistor, Thin Film, 0.33W, 150ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210-1500-AT25 vs BLU1210ER-1500-AT25 |
BLU1210ER-1500-AB25W | Fixed Resistor, Thin Film, 0.33W, 150ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210-1500-AT25 vs BLU1210ER-1500-AB25W |
BLU1210P-1500-BB25 | Fixed Resistor, Thin Film, 0.33W, 150ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210-1500-AT25 vs BLU1210P-1500-BB25 |
BLU1210P-1500-AT25W | Fixed Resistor, Thin Film, 0.33W, 150ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210-1500-AT25 vs BLU1210P-1500-AT25W |
BLU1210P-1500-BT25 | Fixed Resistor, Thin Film, 0.33W, 150ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210-1500-AT25 vs BLU1210P-1500-BT25 |
RN14A1500CT5-25 | Fixed Resistor, Thin Film, 0.2W, 150ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1209, | Cal-Chip Electronics | BLU1210-1500-AT25 vs RN14A1500CT5-25 |
BLU1210-1500-AT25W | Fixed Resistor, Thin Film, 0.33W, 150ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210-1500-AT25 vs BLU1210-1500-AT25W |
BLU1210-1500-AT25Q | Fixed Resistor, Thin Film, 0.33W, 150ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1210, | RCD Components Inc | BLU1210-1500-AT25 vs BLU1210-1500-AT25Q |