Part Details for BLU1210-1400-FT50W by RCD Components Inc
Overview of BLU1210-1400-FT50W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-1400LD | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-1400LB | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-1400L | Coilcraft Inc | Hexa-Path configurable magnetics, high inductance, SMT, RoHS |
Part Details for BLU1210-1400-FT50W
BLU1210-1400-FT50W CAD Models
BLU1210-1400-FT50W Part Data Attributes
|
BLU1210-1400-FT50W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1210-1400-FT50W
RCD Components Inc
Fixed Resistor, Thin Film, 0.33W, 140ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 140 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for BLU1210-1400-FT50W
This table gives cross-reference parts and alternative options found for BLU1210-1400-FT50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1210-1400-FT50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73G2ETD1400F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 140ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | BLU1210-1400-FT50W vs RN73G2ETD1400F |
BLU1210-1400-FB50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 140ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1210, | BLU1210-1400-FT50W vs BLU1210-1400-FB50 |
RN14F1400CT5-50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.2W, 140ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1209, | BLU1210-1400-FT50W vs RN14F1400CT5-50 |
BLU1210ER-1400-FB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 140ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1210, | BLU1210-1400-FT50W vs BLU1210ER-1400-FB50Q |
BLU1210-1400-FT50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 140ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1210, | BLU1210-1400-FT50W vs BLU1210-1400-FT50Q |
AR13FBD1400N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.2W, 140ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1209, | BLU1210-1400-FT50W vs AR13FBD1400N |
BLU1210ER-1400-FT50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 140ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1210, | BLU1210-1400-FT50W vs BLU1210ER-1400-FT50W |
NTRA20F1400DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 140ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | BLU1210-1400-FT50W vs NTRA20F1400DTRQYF |
BLU1210P-1400-FB50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 140ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1210, | BLU1210-1400-FT50W vs BLU1210P-1400-FB50W |
CPF1210F140RC | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 140ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | BLU1210-1400-FT50W vs CPF1210F140RC |