Part Details for BLU1206P-75R9-DB5W by RCD Components Inc
Overview of BLU1206P-75R9-DB5W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DB5W5P543A30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Without Accessory, Back: Without Accessory on PCB. | |
DB5W5S543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Socket Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. | |
DB5W5S500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Socket Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part Details for BLU1206P-75R9-DB5W
BLU1206P-75R9-DB5W CAD Models
BLU1206P-75R9-DB5W Part Data Attributes
|
BLU1206P-75R9-DB5W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1206P-75R9-DB5W
RCD Components Inc
Fixed Resistor, Thin Film, 0.25W, 75.9ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 75.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for BLU1206P-75R9-DB5W
This table gives cross-reference parts and alternative options found for BLU1206P-75R9-DB5W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1206P-75R9-DB5W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU1206P-75R9-DT5W | Res,SMT,Thin Film,75.9 Ohms,150WV,.5% +/-Tol,5ppm TC,1206 Case | RCD Components Inc | BLU1206P-75R9-DB5W vs BLU1206P-75R9-DT5W |
BLU1206P-75R9-DT5 | Res,SMT,Thin Film,75.9 Ohms,150WV,.5% +/-Tol,5ppm TC,1206 Case | RCD Components Inc | BLU1206P-75R9-DB5W vs BLU1206P-75R9-DT5 |
BLU1206ER-75R9-DB5W | Fixed Resistor, Thin Film, 0.25W, 75.9ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, 1206, | RCD Components Inc | BLU1206P-75R9-DB5W vs BLU1206ER-75R9-DB5W |
BLU1206ER-75R9-DT5 | Fixed Resistor, Thin Film, 0.25W, 75.9ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, 1206, | RCD Components Inc | BLU1206P-75R9-DB5W vs BLU1206ER-75R9-DT5 |
BLU1206ER-75R9-DT5W | Fixed Resistor, Thin Film, 0.25W, 75.9ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, 1206 | RCD Components Inc | BLU1206P-75R9-DB5W vs BLU1206ER-75R9-DT5W |
BLU1206-75R9-DT5 | Res,SMT,Thin Film,75.9 Ohms,150WV,.5% +/-Tol,5ppm TC,1206 Case | RCD Components Inc | BLU1206P-75R9-DB5W vs BLU1206-75R9-DT5 |
BLU1206P-75R9-DB5Q | Fixed Resistor, Thin Film, 0.25W, 75.9ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, 1206, | RCD Components Inc | BLU1206P-75R9-DB5W vs BLU1206P-75R9-DB5Q |
BLU1206ER-75R9-DT5Q | Fixed Resistor, Thin Film, 0.25W, 75.9ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, 1206 | RCD Components Inc | BLU1206P-75R9-DB5W vs BLU1206ER-75R9-DT5Q |