BLU1206P-6340-CB5W
RCD Components Inc
Description: Fixed Resistor, Thin Film, 0.25W, 634ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, 1206

Overview of BLU1206P-6340-CB5W by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
93696-340LF Amphenol Communications Solutions Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Double row , 80 Positions, 2.54mm (0.100in) Pitch.
61082-063402PLF Amphenol Communications Solutions 0.8MM Board to Board Receptacle
94063-405HLF Amphenol Communications Solutions BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 5 Positions, 2.54mm (0.100in) Pitch.

CAD Models for BLU1206P-6340-CB5W by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BLU1206P-6340-CB5W by RCD Components Inc

BLU1206P-6340-CB5W
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Package Height
0.5 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.25 W
Resistance
634 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
150 V
Want to compare parts?
  1. BLU1206P-6340-CB5W
    RCD Components Inc
    Fixed Resistor, Thin Film, 0.25W, 634ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, 1206
    VS

Alternate Parts for BLU1206P-6340-CB5W

This table gives cross-reference parts and alternative options found for BLU1206P-6340-CB5W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1206P-6340-CB5W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU1206P-6340-CT5 Res,SMT,Thin Film,634 Ohms,150WV,.25% +/-Tol,5ppm TC,1206 Case RCD Components Inc BLU1206P-6340-CB5W vs BLU1206P-6340-CT5
BLU1206ER-6340-CB5Q Fixed Resistor, Thin Film, 0.25W, 634ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, 1206 RCD Components Inc BLU1206P-6340-CB5W vs BLU1206ER-6340-CB5Q
BLU1206-6340-CB5 Res,SMT,Thin Film,634 Ohms,150WV,.25% +/-Tol,5ppm TC,1206 Case RCD Components Inc BLU1206P-6340-CB5W vs BLU1206-6340-CB5
BLU1206ER-6340-CB5W Fixed Resistor, Thin Film, 0.25W, 634ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, 1206 RCD Components Inc BLU1206P-6340-CB5W vs BLU1206ER-6340-CB5W
BLU1206ER-6340-CT5 Fixed Resistor, Thin Film, 0.25W, 634ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, 1206, RCD Components Inc BLU1206P-6340-CB5W vs BLU1206ER-6340-CT5
BLU1206ER-6340-CB5 Res,SMT,Thin Film,634 Ohms,150WV,.25% +/-Tol,5ppm TC,1206 Case RCD Components Inc BLU1206P-6340-CB5W vs BLU1206ER-6340-CB5
BLU1206P-6340-CT5W Fixed Resistor, Thin Film, 0.25W, 634ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, 1206 RCD Components Inc BLU1206P-6340-CB5W vs BLU1206P-6340-CT5W
BLU1206P-6340-CT5Q Fixed Resistor, Thin Film, 0.25W, 634ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, 1206 RCD Components Inc BLU1206P-6340-CB5W vs BLU1206P-6340-CT5Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU1206P-6340-CB5W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU1206P-6340-CB5W by RCD Components Inc

  • Please alert me when BLU1206P-6340-CB5W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLU1206P-6340-CB5W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU1206P-6340-CB5W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLU1206P-6340-CB5W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU1206P-6340-CB5W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU1206P-6340-CB5W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: