Part Details for BLU1206M-6192-CT101W by RCD Components Inc
Overview of BLU1206M-6192-CT101W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77F16192001 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, SFP-P CG REAR PF PINS. | |
RJE722886192 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat5e, Two Port, Shield With No EMI Tabs, Recessed Profile, With LEDs | |
U77A16192001 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, SFP 1X1 CAGE. |
Part Details for BLU1206M-6192-CT101W
BLU1206M-6192-CT101W CAD Models
BLU1206M-6192-CT101W Part Data Attributes
|
BLU1206M-6192-CT101W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1206M-6192-CT101W
RCD Components Inc
Fixed Resistor, Thin Film, 0.25W, 61900ohm, 150V, 0.25% +/-Tol, 100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 61900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for BLU1206M-6192-CT101W
This table gives cross-reference parts and alternative options found for BLU1206M-6192-CT101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1206M-6192-CT101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU1206-6192-CB101W | Fixed Resistor, Thin Film, 0.25W, 61900ohm, 150V, 0.25% +/-Tol, 100ppm/Cel, 1206 | RCD Components Inc | BLU1206M-6192-CT101W vs BLU1206-6192-CB101W |
BLU1206-6192-CB101Q | Fixed Resistor, Thin Film, 0.25W, 61900ohm, 150V, 0.25% +/-Tol, 100ppm/Cel, 1206 | RCD Components Inc | BLU1206M-6192-CT101W vs BLU1206-6192-CB101Q |
BLU1206M-6192-CB101 | Fixed Resistor, Thin Film, 0.25W, 61900ohm, 150V, 0.25% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | BLU1206M-6192-CT101W vs BLU1206M-6192-CB101 |
RNCF1206CKD61K9 | Res,SMT,Thin Film,61.9K Ohms,150WV,.25% +/-Tol,-100,100ppm TC,1206 Case | SEI Stackpole Electronics Inc | BLU1206M-6192-CT101W vs RNCF1206CKD61K9 |
BLU1206M-6192-CT101 | Fixed Resistor, Thin Film, 0.25W, 61900ohm, 150V, 0.25% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | BLU1206M-6192-CT101W vs BLU1206M-6192-CT101 |
BLU1206A-6192-CT101 | Fixed Resistor, Thin Film, 0.25W, 61900ohm, 150V, 0.25% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | BLU1206M-6192-CT101W vs BLU1206A-6192-CT101 |
BLU1206A-6192-CT101Q | Fixed Resistor, Thin Film, 0.25W, 61900ohm, 150V, 0.25% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | BLU1206M-6192-CT101W vs BLU1206A-6192-CT101Q |