There are no models available for this part yet.
Overview of BLU1206M-2151-FT101 by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3215-103KLB | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT | |
PFL3215-102MEC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1209, | |
PFD3215-102MEB | Coilcraft Inc | General Purpose Inductor, |
CAD Models for BLU1206M-2151-FT101 by RCD Components Inc
Part Data Attributes for BLU1206M-2151-FT101 by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
2150 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for BLU1206M-2151-FT101
This table gives cross-reference parts and alternative options found for BLU1206M-2151-FT101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1206M-2151-FT101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU1206A-2151-FB101W | Fixed Resistor, Thin Film, 0.25W, 2150ohm, 150V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | BLU1206M-2151-FT101 vs BLU1206A-2151-FB101W |
RNCF1206FKD2K15 | Res,SMT,Thin Film,2.15K Ohms,150WV,1% +/-Tol,-100,100ppm TC,1206 Case | SEI Stackpole Electronics Inc | BLU1206M-2151-FT101 vs RNCF1206FKD2K15 |
BLU1206A-2151-FB101 | Fixed Resistor, Thin Film, 0.25W, 2150ohm, 150V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | BLU1206M-2151-FT101 vs BLU1206A-2151-FB101 |
BLU1206A-2151-FT101 | Fixed Resistor, Thin Film, 0.25W, 2150ohm, 150V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | BLU1206M-2151-FT101 vs BLU1206A-2151-FT101 |
BLU1206M-2151-FT101Q | Fixed Resistor, Thin Film, 0.25W, 2150ohm, 150V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | BLU1206M-2151-FT101 vs BLU1206M-2151-FT101Q |
BLU1206M-2151-FT101W | Fixed Resistor, Thin Film, 0.25W, 2150ohm, 150V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | BLU1206M-2151-FT101 vs BLU1206M-2151-FT101W |
BLU1206-2151-FT101W | Fixed Resistor, Thin Film, 0.25W, 2150ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | BLU1206M-2151-FT101 vs BLU1206-2151-FT101W |
RNCF1206FTD2K15 | Res,SMT,Thin Film,2.15K Ohms,150WV,1% +/-Tol,-100,100ppm TC,1206 Case | SEI Stackpole Electronics Inc | BLU1206M-2151-FT101 vs RNCF1206FTD2K15 |
BLU1206-2151-FB101Q | Fixed Resistor, Thin Film, 0.25W, 2150ohm, 150V, 1% +/-Tol, 100ppm/Cel, 1206 | RCD Components Inc | BLU1206M-2151-FT101 vs BLU1206-2151-FB101Q |
BLU1206A-2151-FT101W | Fixed Resistor, Thin Film, 0.25W, 2150ohm, 150V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | BLU1206M-2151-FT101 vs BLU1206A-2151-FT101W |