BLU1206M-1072-CT25W
RCD Components Inc
Description: Fixed Resistor, Thin Film, 0.25W, 10700ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1206,

Overview of BLU1206M-1072-CT25W by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
107220-HMC373LP3 Analog Devices HMC373LP3 Evaluation PCB
LT1072CT#06PBF Analog Devices 1.25A Hi Eff Sw Reg
LT1072CSW#PBF Analog Devices 1.25A Hi Eff Sw Reg

CAD Models for BLU1206M-1072-CT25W by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BLU1206M-1072-CT25W by RCD Components Inc

BLU1206M-1072-CT25W
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Resistance
10700 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
150 V
Want to compare parts?
  1. BLU1206M-1072-CT25W
    RCD Components Inc
    Fixed Resistor, Thin Film, 0.25W, 10700ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1206,
    VS

Alternate Parts for BLU1206M-1072-CT25W

This table gives cross-reference parts and alternative options found for BLU1206M-1072-CT25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1206M-1072-CT25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU1206M-1072-CB25Q Fixed Resistor, Thin Film, 0.25W, 10700ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1206, RCD Components Inc BLU1206M-1072-CT25W vs BLU1206M-1072-CB25Q
PRC1206TTC25V10.7K+-0.25% Fixed Resistor, Thin Film, 0.25W, 10700ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, Precision Resistive Products Inc BLU1206M-1072-CT25W vs PRC1206TTC25V10.7K+-0.25%
PRC1206TC25O10.7K+-0.25% Fixed Resistor, Thin Film, 0.3333W, 10700ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, Precision Resistive Products Inc BLU1206M-1072-CT25W vs PRC1206TC25O10.7K+-0.25%
BLU1206A-1072-CT25 Fixed Resistor, Thin Film, 0.25W, 10700ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1206, RCD Components Inc BLU1206M-1072-CT25W vs BLU1206A-1072-CT25
BLU1206M-1072-CT25 Fixed Resistor, Thin Film, 0.25W, 10700ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1206, RCD Components Inc BLU1206M-1072-CT25W vs BLU1206M-1072-CT25
BLU1206A-1072-CT25W Fixed Resistor, Thin Film, 0.25W, 10700ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1206, RCD Components Inc BLU1206M-1072-CT25W vs BLU1206A-1072-CT25W
BLU1206A-1072-CT25Q Fixed Resistor, Thin Film, 0.25W, 10700ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1206, RCD Components Inc BLU1206M-1072-CT25W vs BLU1206A-1072-CT25Q
PRC1206TC25V10.7K+-0.25% Fixed Resistor, Thin Film, 0.25W, 10700ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, Precision Resistive Products Inc BLU1206M-1072-CT25W vs PRC1206TC25V10.7K+-0.25%
BLU1206-1072-CT25Q Fixed Resistor, Thin Film, 0.25W, 10700ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1206 RCD Components Inc BLU1206M-1072-CT25W vs BLU1206-1072-CT25Q
BLU1206M-1072-CB25 Fixed Resistor, Thin Film, 0.25W, 10700ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1206, RCD Components Inc BLU1206M-1072-CT25W vs BLU1206M-1072-CB25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU1206M-1072-CT25W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU1206M-1072-CT25W by RCD Components Inc

Select Manufacturer
Which Manufacturer of BLU1206M-1072-CT25W would you like to use for your alert(s)?
  • Please alert me when BLU1206M-1072-CT25W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLU1206M-1072-CT25W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU1206M-1072-CT25W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLU1206M-1072-CT25W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU1206M-1072-CT25W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU1206M-1072-CT25W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: