Datasheets
BLU1206ER-53R6-DT15Q by: RCD Components Inc

Fixed Resistor, Thin Film, 0.25W, 53.6ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, 1206,

Part Details for BLU1206ER-53R6-DT15Q by RCD Components Inc

Overview of BLU1206ER-53R6-DT15Q by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Part Details for BLU1206ER-53R6-DT15Q

BLU1206ER-53R6-DT15Q CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BLU1206ER-53R6-DT15Q Part Data Attributes

BLU1206ER-53R6-DT15Q RCD Components Inc
Buy Now Datasheet
Compare Parts:
BLU1206ER-53R6-DT15Q RCD Components Inc Fixed Resistor, Thin Film, 0.25W, 53.6ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, 1206,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Package Height 0.5 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR
Rated Power Dissipation (P) 0.25 W
Resistance 53.6 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 15 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 150 V

Alternate Parts for BLU1206ER-53R6-DT15Q

This table gives cross-reference parts and alternative options found for BLU1206ER-53R6-DT15Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1206ER-53R6-DT15Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BLU1206-53R6-DB15 Fixed Resistor, Thin Film, 0.25W, 53.6ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, 1206, RCD Components Inc BLU1206ER-53R6-DT15Q vs BLU1206-53R6-DB15
BLU1206ER-53R6-DT15 Res,SMT,Thin Film,53.6 Ohms,150WV,.5% +/-Tol,15ppm TC,1206 Case RCD Components Inc BLU1206ER-53R6-DT15Q vs BLU1206ER-53R6-DT15
BLU1206P-53R6-DB15 Res,SMT,Thin Film,53.6 Ohms,150WV,.5% +/-Tol,15ppm TC,1206 Case RCD Components Inc BLU1206ER-53R6-DT15Q vs BLU1206P-53R6-DB15
BLU1206P-53R6-DT15W Res,SMT,Thin Film,53.6 Ohms,150WV,.5% +/-Tol,15ppm TC,1206 Case RCD Components Inc BLU1206ER-53R6-DT15Q vs BLU1206P-53R6-DT15W
BLU1206P-53R6-DB15Q Fixed Resistor, Thin Film, 0.25W, 53.6ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, 1206 RCD Components Inc BLU1206ER-53R6-DT15Q vs BLU1206P-53R6-DB15Q
BLU1206P-53R6-DT15Q Fixed Resistor, Thin Film, 0.25W, 53.6ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, 1206 RCD Components Inc BLU1206ER-53R6-DT15Q vs BLU1206P-53R6-DT15Q
BLU1206-53R6-DT15 Fixed Resistor, Thin Film, 0.25W, 53.6ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, 1206, RCD Components Inc BLU1206ER-53R6-DT15Q vs BLU1206-53R6-DT15
BLU1206P-53R6-DB15W Fixed Resistor, Thin Film, 0.25W, 53.6ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, 1206, RCD Components Inc BLU1206ER-53R6-DT15Q vs BLU1206P-53R6-DB15W
BLU1206ER-53R6-DB15 Res,SMT,Thin Film,53.6 Ohms,150WV,.5% +/-Tol,15ppm TC,1206 Case RCD Components Inc BLU1206ER-53R6-DT15Q vs BLU1206ER-53R6-DB15
BLU1206ER-53R6-DT15W Res,SMT,Thin Film,53.6 Ohms,150WV,.5% +/-Tol,15ppm TC,1206 Case RCD Components Inc BLU1206ER-53R6-DT15Q vs BLU1206ER-53R6-DT15W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU1206ER-53R6-DT15Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU1206ER-53R6-DT15Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of BLU1206ER-53R6-DT15Q would you like to use for your alert(s)?
  • Please alert me when BLU1206ER-53R6-DT15Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLU1206ER-53R6-DT15Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU1206ER-53R6-DT15Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLU1206ER-53R6-DT15Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU1206ER-53R6-DT15Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU1206ER-53R6-DT15Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: