Part Details for BLU1206ER-1103-AB50 by RCD Components Inc
Overview of BLU1206ER-1103-AB50 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5131-103MLC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS7341-103MXD | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, SMD | |
PCV-1-103-03L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part Details for BLU1206ER-1103-AB50
BLU1206ER-1103-AB50 CAD Models
BLU1206ER-1103-AB50 Part Data Attributes
|
BLU1206ER-1103-AB50
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1206ER-1103-AB50
RCD Components Inc
Res,SMT,Thin Film,110K Ohms,150WV,.05% +/-Tol,50ppm TC,1206 Case
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for BLU1206ER-1103-AB50
This table gives cross-reference parts and alternative options found for BLU1206ER-1103-AB50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1206ER-1103-AB50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU1206ER-1103-AB50W | Res,SMT,Thin Film,110K Ohms,150WV,.05% +/-Tol,50ppm TC,1206 Case | RCD Components Inc | BLU1206ER-1103-AB50 vs BLU1206ER-1103-AB50W |
BLU1206ER-1103-BT50Q | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 1206 | RCD Components Inc | BLU1206ER-1103-AB50 vs BLU1206ER-1103-BT50Q |
BLU1206P-1103-BT50 | Res,SMT,Thin Film,110K Ohms,150WV,.1% +/-Tol,50ppm TC,1206 Case | RCD Components Inc | BLU1206ER-1103-AB50 vs BLU1206P-1103-BT50 |
BLU1206ER-1103-BB50Q | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 1206 | RCD Components Inc | BLU1206ER-1103-AB50 vs BLU1206ER-1103-BB50Q |
BLU1206P-1103-AT50Q | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 1206 | RCD Components Inc | BLU1206ER-1103-AB50 vs BLU1206P-1103-AT50Q |
BLU1206ER-1103-AT50W | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 1206, | RCD Components Inc | BLU1206ER-1103-AB50 vs BLU1206ER-1103-AT50W |
BLU1206P-1103-AB50W | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 1206 | RCD Components Inc | BLU1206ER-1103-AB50 vs BLU1206P-1103-AB50W |
BLU1206P-1103-BT50Q | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 1206, | RCD Components Inc | BLU1206ER-1103-AB50 vs BLU1206P-1103-BT50Q |
BLU1206-1103-AB50 | Res,SMT,Thin Film,110K Ohms,150WV,.05% +/-Tol,50ppm TC,1206 Case | RCD Components Inc | BLU1206ER-1103-AB50 vs BLU1206-1103-AB50 |
BLU1206P-1103-BT50W | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 1206 | RCD Components Inc | BLU1206ER-1103-AB50 vs BLU1206P-1103-BT50W |