Datasheets
BLU1206A-1890-DT50 by: RCD Components Inc

Fixed Resistor, Thin Film, 0.25W, 189ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1206,

Part Details for BLU1206A-1890-DT50 by RCD Components Inc

Overview of BLU1206A-1890-DT50 by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
UPA1890GR(0)-9JG-E1-A Renesas Electronics Corporation Nch/Pch Dual Power Mosfet 30V 6.0A 27Mohm Tssop8
7MPV6189-000 Renesas Electronics Corporation SRAM MODULE
UPA1890GR-9JG-E2-A Renesas Electronics Corporation Nch/Pch Dual Power Mosfet 30V 6.0A 27Mohm Tssop8

Part Details for BLU1206A-1890-DT50

BLU1206A-1890-DT50 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BLU1206A-1890-DT50 Part Data Attributes

BLU1206A-1890-DT50 RCD Components Inc
Buy Now Datasheet
Compare Parts:
BLU1206A-1890-DT50 RCD Components Inc Fixed Resistor, Thin Film, 0.25W, 189ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1206,
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR
Rated Power Dissipation (P) 0.25 W
Resistance 189 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 150 V

Alternate Parts for BLU1206A-1890-DT50

This table gives cross-reference parts and alternative options found for BLU1206A-1890-DT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1206A-1890-DT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RNCF32T21890.5%I Fixed Resistor, Thin Film, 0.25W, 189ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, SEI Stackpole Electronics Inc BLU1206A-1890-DT50 vs RNCF32T21890.5%I
RNCF32T21890.5%R Fixed Resistor, Thin Film, 0.25W, 189ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, SEI Stackpole Electronics Inc BLU1206A-1890-DT50 vs RNCF32T21890.5%R
BLU1206-1890-DB50W Res,SMT,Thin Film,189 Ohms,150WV,.5% +/-Tol,50ppm TC,1206 Case RCD Components Inc BLU1206A-1890-DT50 vs BLU1206-1890-DB50W
RNC32T21890.5%I Fixed Resistor, Thin Film, 0.25W, 189ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, SEI Stackpole Electronics Inc BLU1206A-1890-DT50 vs RNC32T21890.5%I
BLU1206-1890-DB50Q Fixed Resistor, Thin Film, 0.25W, 189ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1206 RCD Components Inc BLU1206A-1890-DT50 vs BLU1206-1890-DB50Q
BLU1206A-1890-DB50 Fixed Resistor, Thin Film, 0.25W, 189ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1206, RCD Components Inc BLU1206A-1890-DT50 vs BLU1206A-1890-DB50
BLU1206A-1890-DB50Q Fixed Resistor, Thin Film, 0.25W, 189ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1206, RCD Components Inc BLU1206A-1890-DT50 vs BLU1206A-1890-DB50Q
BLU1206A-1890-DB50W Fixed Resistor, Thin Film, 0.25W, 189ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1206, RCD Components Inc BLU1206A-1890-DT50 vs BLU1206A-1890-DB50W
BLU1206A-1890-DT50Q Fixed Resistor, Thin Film, 0.25W, 189ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1206, RCD Components Inc BLU1206A-1890-DT50 vs BLU1206A-1890-DT50Q
BLU1206-1890-DT50Q Fixed Resistor, Thin Film, 0.25W, 189ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1206 RCD Components Inc BLU1206A-1890-DT50 vs BLU1206-1890-DT50Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU1206A-1890-DT50 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU1206A-1890-DT50 by RCD Components Inc

Select Manufacturer
Which Manufacturer of BLU1206A-1890-DT50 would you like to use for your alert(s)?
  • Please alert me when BLU1206A-1890-DT50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLU1206A-1890-DT50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU1206A-1890-DT50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLU1206A-1890-DT50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU1206A-1890-DT50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU1206A-1890-DT50 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: