Part Details for BLU1206A-1301-BB25 by RCD Components Inc
Overview of BLU1206A-1301-BB25 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) | |
R1QHA7218ABB-25IB0 | Renesas Electronics Corporation | 72-Mbit DDRII+ SRAM 2-word Burst, LBGA, /Tray | |
R1QHA7236ABB-25IB0 | Renesas Electronics Corporation | 72-Mbit DDRII+ SRAM 2-word Burst, LBGA, /Tray |
Part Details for BLU1206A-1301-BB25
BLU1206A-1301-BB25 CAD Models
BLU1206A-1301-BB25 Part Data Attributes
|
BLU1206A-1301-BB25
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1206A-1301-BB25
RCD Components Inc
Fixed Resistor, Thin Film, 0.25W, 1300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for BLU1206A-1301-BB25
This table gives cross-reference parts and alternative options found for BLU1206A-1301-BB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1206A-1301-BB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCF32T91.3K0.05%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | BLU1206A-1301-BB25 vs RNCF32T91.3K0.05%R |
RNCS32T91.3K0.1%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | BLU1206A-1301-BB25 vs RNCS32T91.3K0.1%R |
BLU1206A-1301-BB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1206, | BLU1206A-1301-BB25 vs BLU1206A-1301-BB25W |
RNCS32T91.3K0.1%I | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | BLU1206A-1301-BB25 vs RNCS32T91.3K0.1%I |
BLU1206-1301-AB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1206 | BLU1206A-1301-BB25 vs BLU1206-1301-AB25Q |
PRC1206TC25V1.3K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | BLU1206A-1301-BB25 vs PRC1206TC25V1.3K+-0.1% |
BLU1206A-1301-BB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1206, | BLU1206A-1301-BB25 vs BLU1206A-1301-BB25Q |
BLU1206A-1301-BT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1206, | BLU1206A-1301-BB25 vs BLU1206A-1301-BT25Q |
BLU1206-1301-AT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1206 | BLU1206A-1301-BB25 vs BLU1206-1301-AT25Q |
RNCF32T91.3K0.05%I | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | BLU1206A-1301-BB25 vs RNCF32T91.3K0.05%I |