Part Details for BLU1206-3830-DB15 by RCD Components Inc
Overview of BLU1206-3830-DB15 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft | |
CS-DSSMDB15MF-005 | Amphenol Cables on Demand | Amphenol CS-DSSMDB15MF-005 15-Pin (DB15) Standard Shielded D-Sub Cable - Male / Female 5ft |
Part Details for BLU1206-3830-DB15
BLU1206-3830-DB15 CAD Models
BLU1206-3830-DB15 Part Data Attributes
|
BLU1206-3830-DB15
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1206-3830-DB15
RCD Components Inc
Res,SMT,Thin Film,383 Ohms,150WV,.5% +/-Tol,15ppm TC,1206 Case
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 383 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for BLU1206-3830-DB15
This table gives cross-reference parts and alternative options found for BLU1206-3830-DB15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1206-3830-DB15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU1206ER-3830-DT15W | Res,SMT,Thin Film,383 Ohms,150WV,.5% +/-Tol,15ppm TC,1206 Case | RCD Components Inc | BLU1206-3830-DB15 vs BLU1206ER-3830-DT15W |
BLU1206P-3830-DB15 | Res,SMT,Thin Film,383 Ohms,150WV,.5% +/-Tol,15ppm TC,1206 Case | RCD Components Inc | BLU1206-3830-DB15 vs BLU1206P-3830-DB15 |
BLU1206P-3830-DT15Q | Fixed Resistor, Thin Film, 0.25W, 383ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, 1206 | RCD Components Inc | BLU1206-3830-DB15 vs BLU1206P-3830-DT15Q |
BLU1206ER-3830-DT15Q | Fixed Resistor, Thin Film, 0.25W, 383ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, 1206 | RCD Components Inc | BLU1206-3830-DB15 vs BLU1206ER-3830-DT15Q |
BLU1206ER-3830-DB15Q | Fixed Resistor, Thin Film, 0.25W, 383ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, 1206 | RCD Components Inc | BLU1206-3830-DB15 vs BLU1206ER-3830-DB15Q |
BLU1206ER-3830-DT15 | Res,SMT,Thin Film,383 Ohms,150WV,.5% +/-Tol,15ppm TC,1206 Case | RCD Components Inc | BLU1206-3830-DB15 vs BLU1206ER-3830-DT15 |
BLU1206ER-3830-DB15W | Fixed Resistor, Thin Film, 0.25W, 383ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, 1206, | RCD Components Inc | BLU1206-3830-DB15 vs BLU1206ER-3830-DB15W |
BLU1206P-3830-DT15W | Fixed Resistor, Thin Film, 0.25W, 383ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, 1206, | RCD Components Inc | BLU1206-3830-DB15 vs BLU1206P-3830-DT15W |
BLU1206ER-3830-DB15 | Fixed Resistor, Thin Film, 0.25W, 383ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, 1206, | RCD Components Inc | BLU1206-3830-DB15 vs BLU1206ER-3830-DB15 |
BLU1206P-3830-DB15Q | Fixed Resistor, Thin Film, 0.25W, 383ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, 1206 | RCD Components Inc | BLU1206-3830-DB15 vs BLU1206P-3830-DB15Q |