Datasheets
BLU1206-1872-AB15 by: RCD Components Inc

Res,SMT,Thin Film,18.7K Ohms,150WV,.05% +/-Tol,15ppm TC,1206 Case

Part Details for BLU1206-1872-AB15 by RCD Components Inc

Overview of BLU1206-1872-AB15 by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
MSS7341-872NLD Coilcraft Inc General Purpose Inductor, 8.7uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929
MSS7341-872NLB Coilcraft Inc General Purpose Inductor, 8.7uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929
MSS7341-872NXD Coilcraft Inc General Purpose Inductor, 8.7uH, 30%, 1 Element, SMD

Part Details for BLU1206-1872-AB15

BLU1206-1872-AB15 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BLU1206-1872-AB15 Part Data Attributes

BLU1206-1872-AB15 RCD Components Inc
Buy Now Datasheet
Compare Parts:
BLU1206-1872-AB15 RCD Components Inc Res,SMT,Thin Film,18.7K Ohms,150WV,.05% +/-Tol,15ppm TC,1206 Case
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Package Height 0.5 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.25 W
Resistance 18700 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 15 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 150 V

Alternate Parts for BLU1206-1872-AB15

This table gives cross-reference parts and alternative options found for BLU1206-1872-AB15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1206-1872-AB15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BLU1206ER-1872-BT15 Res,SMT,Thin Film,18.7K Ohms,150WV,.1% +/-Tol,15ppm TC,1206 Case RCD Components Inc BLU1206-1872-AB15 vs BLU1206ER-1872-BT15
BLU1206ER-1872-AB15Q Fixed Resistor, Thin Film, 0.25W, 18700ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 1206 RCD Components Inc BLU1206-1872-AB15 vs BLU1206ER-1872-AB15Q
BLU1206ER-1872-BB15 Fixed Resistor, Thin Film, 0.25W, 18700ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 1206, RCD Components Inc BLU1206-1872-AB15 vs BLU1206ER-1872-BB15
BLU1206P-1872-BB15 Res,SMT,Thin Film,18.7K Ohms,150WV,.1% +/-Tol,15ppm TC,1206 Case RCD Components Inc BLU1206-1872-AB15 vs BLU1206P-1872-BB15
BLU1206P-1872-BT15 Res,SMT,Thin Film,18.7K Ohms,150WV,.1% +/-Tol,15ppm TC,1206 Case RCD Components Inc BLU1206-1872-AB15 vs BLU1206P-1872-BT15
BLU1206P-1872-BB15W Res,SMT,Thin Film,18.7K Ohms,150WV,.1% +/-Tol,15ppm TC,1206 Case RCD Components Inc BLU1206-1872-AB15 vs BLU1206P-1872-BB15W
BLU1206ER-1872-AT15Q Fixed Resistor, Thin Film, 0.25W, 18700ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 1206 RCD Components Inc BLU1206-1872-AB15 vs BLU1206ER-1872-AT15Q
BLU1206-1872-BT15 Res,SMT,Thin Film,18.7K Ohms,150WV,.1% +/-Tol,15ppm TC,1206 Case RCD Components Inc BLU1206-1872-AB15 vs BLU1206-1872-BT15
BLU1206ER-1872-AB15 Res,SMT,Thin Film,18.7K Ohms,150WV,.05% +/-Tol,15ppm TC,1206 Case RCD Components Inc BLU1206-1872-AB15 vs BLU1206ER-1872-AB15
BLU1206ER-1872-BB15W Fixed Resistor, Thin Film, 0.25W, 18700ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 1206 RCD Components Inc BLU1206-1872-AB15 vs BLU1206ER-1872-BB15W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU1206-1872-AB15 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU1206-1872-AB15 by RCD Components Inc

Select Manufacturer
Which Manufacturer of BLU1206-1872-AB15 would you like to use for your alert(s)?
  • Please alert me when BLU1206-1872-AB15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLU1206-1872-AB15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU1206-1872-AB15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLU1206-1872-AB15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU1206-1872-AB15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU1206-1872-AB15 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: