There are no models available for this part yet.
Overview of BLU1206-1151-QT5 by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
115195-HMC536LP2 | Analog Devices | HMC536LP2 Evaluation PCB | |
LTC1151CN8#PBF | Analog Devices | 2x ±15V Zero-Drift Op Amp | |
DC1151A-F | Analog Devices | LTC2273CUJ - 16-bit, 80Msps Se |
CAD Models for BLU1206-1151-QT5 by RCD Components Inc
Part Data Attributes for BLU1206-1151-QT5 by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Package Height
|
0.5 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
1150 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.02%
|
Working Voltage
|
150 V
|
Alternate Parts for BLU1206-1151-QT5
This table gives cross-reference parts and alternative options found for BLU1206-1151-QT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1206-1151-QT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU1206ER-1151-QB5Q | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 150V, 0.02% +/-Tol, 5ppm/Cel, 1206, | RCD Components Inc | BLU1206-1151-QT5 vs BLU1206ER-1151-QB5Q |
BLU1206P-1151-QB5Q | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 150V, 0.02% +/-Tol, 5ppm/Cel, 1206, | RCD Components Inc | BLU1206-1151-QT5 vs BLU1206P-1151-QB5Q |
BLU1206ER-1151-QT5 | Res,SMT,Thin Film,1.15K Ohms,150WV,.02% +/-Tol,5ppm TC,1206 Case | RCD Components Inc | BLU1206-1151-QT5 vs BLU1206ER-1151-QT5 |
BLU1206ER-1151-QB5W | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 150V, 0.02% +/-Tol, 5ppm/Cel, 1206, | RCD Components Inc | BLU1206-1151-QT5 vs BLU1206ER-1151-QB5W |
BLU1206ER-1151-QT5W | Fixed Resistor, Thin Film, 0.25W, 1150ohm, 150V, 0.02% +/-Tol, 5ppm/Cel, 1206 | RCD Components Inc | BLU1206-1151-QT5 vs BLU1206ER-1151-QT5W |
BLU1206P-1151-QT5 | Res,SMT,Thin Film,1.15K Ohms,150WV,.02% +/-Tol,5ppm TC,1206 Case | RCD Components Inc | BLU1206-1151-QT5 vs BLU1206P-1151-QT5 |
BLU1206ER-1151-QB5 | Res,SMT,Thin Film,1.15K Ohms,150WV,.02% +/-Tol,5ppm TC,1206 Case | RCD Components Inc | BLU1206-1151-QT5 vs BLU1206ER-1151-QB5 |
BLU1206P-1151-QB5 | Res,SMT,Thin Film,1.15K Ohms,150WV,.02% +/-Tol,5ppm TC,1206 Case | RCD Components Inc | BLU1206-1151-QT5 vs BLU1206P-1151-QB5 |