Part Details for BLU0805P-9091-TT50 by RCD Components Inc
Overview of BLU0805P-9091-TT50 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66429-091LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. | |
10037909-101LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 7.2mm Guide Module Receptacle. | |
66429-091 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Right Angle Header 0.76 um (30 u\\.) Gold Mating Plating. |
Part Details for BLU0805P-9091-TT50
BLU0805P-9091-TT50 CAD Models
BLU0805P-9091-TT50 Part Data Attributes
|
BLU0805P-9091-TT50
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805P-9091-TT50
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 9090ohm, 100V, 0.01% +/-Tol, 50ppm/Cel, 0805,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 9090 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805P-9091-TT50
This table gives cross-reference parts and alternative options found for BLU0805P-9091-TT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805P-9091-TT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR10T9091DTRF | Fixed Resistor, Thin Film, 0.1W, 9090ohm, 100V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | BLU0805P-9091-TT50 vs NTR10T9091DTRF |
BLU0805ER-9091-TT50W | Fixed Resistor, Thin Film, 0.125W, 9090ohm, 100V, 0.01% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805P-9091-TT50 vs BLU0805ER-9091-TT50W |
PRC0805TC50W9.09K+-0.01% | Fixed Resistor, Thin Film, 0.125W, 9090ohm, 100V, 0.01% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | BLU0805P-9091-TT50 vs PRC0805TC50W9.09K+-0.01% |
RT0805AA909150PPM | Fixed Resistor, Thin Film, 0.1W, 9090ohm, 100V, 0.01% +/-Tol, -50,50ppm/Cel, 0805, | Synton-Tech Corp | BLU0805P-9091-TT50 vs RT0805AA909150PPM |
BLU0805ER-9091-TB50Q | Fixed Resistor, Thin Film, 0.125W, 9090ohm, 100V, 0.01% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805P-9091-TT50 vs BLU0805ER-9091-TB50Q |
BLU0805-9091-TT50W | Fixed Resistor, Thin Film, 0.125W, 9090ohm, 100V, 0.01% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805P-9091-TT50 vs BLU0805-9091-TT50W |
BLU0805P-9091-TT50W | Fixed Resistor, Thin Film, 0.125W, 9090ohm, 100V, 0.01% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805P-9091-TT50 vs BLU0805P-9091-TT50W |
BLU0805ER-9091-TB50W | Fixed Resistor, Thin Film, 0.125W, 9090ohm, 100V, 0.01% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805P-9091-TT50 vs BLU0805ER-9091-TB50W |
BLU0805-9091-TB50Q | Fixed Resistor, Thin Film, 0.125W, 9090ohm, 100V, 0.01% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805P-9091-TT50 vs BLU0805-9091-TB50Q |
BLU0805P-9091-TB50W | Fixed Resistor, Thin Film, 0.125W, 9090ohm, 100V, 0.01% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805P-9091-TT50 vs BLU0805P-9091-TB50W |