There are no models available for this part yet.
Overview of BLU0805P-6812-AB15Q by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7968-125DC | Rochester Electronics LLC | Line Driver, 1 Func, 1 Driver, BIPolar, CDIP28, CERAMIC, DIP-28 | |
AM7968-125JC | Rochester Electronics LLC | Line Driver, 1 Func, 1 Driver, BIPolar, PQCC28, PLASTIC, LCC-28 | |
AM7968-125JC-G | Rochester Electronics LLC | Replacement for AMD part number AM7968-125JC. Buy from authorized manufacturer Rochester Electronics. |
CAD Models for BLU0805P-6812-AB15Q by RCD Components Inc
Part Data Attributes for BLU0805P-6812-AB15Q by RCD Components Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.125 W
|
Resistance
|
68100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.05%
|
Working Voltage
|
100 V
|
Alternate Parts for BLU0805P-6812-AB15Q
This table gives cross-reference parts and alternative options found for BLU0805P-6812-AB15Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805P-6812-AB15Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TD05F6812BB | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805P-6812-AB15Q vs TD05F6812BB |
TD05F6812AT | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805P-6812-AB15Q vs TD05F6812AT |
BLU0805ER-6812-BB15W | Fixed Resistor, Thin Film, 0.125W, 68100ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, 0805, | RCD Components Inc | BLU0805P-6812-AB15Q vs BLU0805ER-6812-BB15W |
SF08F6812BALQ | Fixed Resistor, Thin Film, 0.125W, 68100ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805P-6812-AB15Q vs SF08F6812BALQ |
ERA6APB6812V | Fixed Resistor, Metal Film, 0.125W, 68100ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | BLU0805P-6812-AB15Q vs ERA6APB6812V |
BLU0805ER-6812-AB15 | Fixed Resistor, Thin Film, 0.125W, 68100ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, 0805, | RCD Components Inc | BLU0805P-6812-AB15Q vs BLU0805ER-6812-AB15 |
PRC0805TC1568.1K+/-0.1% | Fixed Resistor, Thin Film, 0.1W, 68100ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Precision Resistive Products Inc | BLU0805P-6812-AB15Q vs PRC0805TC1568.1K+/-0.1% |
BLU0805ER-6812-AT15Q | Fixed Resistor, Thin Film, 0.125W, 68100ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, 0805, | RCD Components Inc | BLU0805P-6812-AB15Q vs BLU0805ER-6812-AT15Q |
BLU0805P-6812-BT15Q | Fixed Resistor, Thin Film, 0.125W, 68100ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, 0805, | RCD Components Inc | BLU0805P-6812-AB15Q vs BLU0805P-6812-BT15Q |
PRC0805TTC15W68.1K+-0.05% | Fixed Resistor, Thin Film, 0.125W, 68100ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Precision Resistive Products Inc | BLU0805P-6812-AB15Q vs PRC0805TTC15W68.1K+-0.05% |